-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MR GRND PIN 26-18 PTPPHBZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H1862
|
Newark | Mr Grnd Pin 26-18 Ptpphbz Rohs Compliant: Yes |Amp Te Connectivity 350969-1 RoHS: Compliant Min Qty: 26000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1730 | Buy Now |
DISTI #
350969-1-ND
|
DigiKey | CONN PIN 18-26AWG CRIMP TIN Min Qty: 26000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1460 | Buy Now |
DISTI #
350969-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 350969-1) RoHS: Compliant Min Qty: 26000 Package Multiple: 26000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1215 / $0.1349 | Buy Now |
DISTI #
571-350969-1
|
Mouser Electronics | Headers & Wire Housings MR GRND PIN 26-18 RoHS: Compliant | 0 |
|
$0.1410 | Order Now |
|
Future Electronics | Pin Contact Tin 18-26 AWG Crimp RoHS: Compliant pbFree: Yes Min Qty: 6500 Package Multiple: 6500 Lead time: 35 Weeks Container: Reel | 0Reel |
|
$0.1400 / $0.1450 | Buy Now |
DISTI #
AMP350969-1
|
Heilind Electronics | MR GRND PIN 26-18 PTPPHBZ | Americas - 0 in Stock |
|
$0.1667 / $0.1692 | Buy Now |
|
Onlinecomponents.com | MR GRND PIN 26-18 PTPPHBZ RoHS: Compliant | 0 |
|
$0.1407 / $0.3854 | Buy Now |
DISTI #
AMP350969-1
|
Interstate Connecting Components | MR GRND PIN 26-18 PTPPHBZ | 0 |
|
$0.1667 / $0.1692 | Buy Now |
DISTI #
000000000000844257
|
Sager | Headers & Wire Housings MR GRND PIN 26-18 Min Qty: 6500 | 0 |
|
$0.1889 | Buy Now |
DISTI #
350969-1
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Strip (Alt: 350969-1) RoHS: Compliant Min Qty: 26000 Package Multiple: 6500 Lead time: 39 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350969-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350969-1
TE Connectivity
MR GRND PIN 26-18 PTPPHBZ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.115 inch | |
Cable Entry-Min | 0.05 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Cross Section Area | 0.8 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 15.75 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 9 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 26 AWG |