-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MR PIN 26-24 PTPPHBZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H1861
|
Newark | Mr Pin 26-24 Ptpphbz Rohs Compliant: Yes |Amp Te Connectivity 350968-1 Min Qty: 26000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1560 | Buy Now |
DISTI #
A100583CT-ND
|
DigiKey | CONN SPLIT PIN 24-26AWG CRMP TIN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1281 / $0.2800 | Buy Now |
DISTI #
350968-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 350968-1) RoHS: Compliant Min Qty: 26000 Package Multiple: 26000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1358 | Buy Now |
DISTI #
571-350968-1-MR
|
Mouser Electronics | Pin & Socket Connectors MR PIN 26-24 PTPPHBZ Reel of 1000 RoHS: Compliant | 11000 |
|
$0.1800 | Buy Now |
DISTI #
571-350968-1-CT
|
Mouser Electronics | Pin & Socket Connectors MR PIN 26-24 PTPPHBZ Cut Strip of 100 RoHS: Compliant | 9100 |
|
$0.2360 | Buy Now |
DISTI #
571-350968-1
|
Mouser Electronics | Pin & Socket Connectors MR PIN 26-24 PTPPHBZ RoHS: Compliant | 0 |
|
$0.1350 / $0.1380 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 26000 Package Multiple: 26000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1215 | Buy Now |
DISTI #
AMP350968-1
|
Heilind Electronics | MR PIN 26-24 PTPPHBZ | Americas - 0 in Stock |
|
$0.1425 / $0.1530 | Buy Now |
|
Onlinecomponents.com | MR PIN 26-24 PTPPHBZ RoHS: Compliant |
19500 In Stock |
|
$0.1425 / $0.1498 | Buy Now |
|
Quest Components | 6960 |
|
$0.1169 / $0.6680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350968-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350968-1
TE Connectivity
MR PIN 26-24 PTPPHBZ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.05 inch | |
Cable Entry-Min | 0.025 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Cross Section Area | 0.2 mm2 | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 15.75 | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 9 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG |