-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MR PIN PTPPHBZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70C3822
|
Newark | Contact, Pin, 26-18Awg, Crimp, Product Range:Mr Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, For Use With:Miniature Rectangular Connectors Rohs Compliant: Yes |Amp Te Connectivity 350967-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3617 |
|
$0.1930 | Buy Now |
DISTI #
18AH0277
|
Newark | Contact, Pin, 26-18Awg, Crimp, Product Range:Mr Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, For Use With:Amp Mr Series Housing Connectors, Wire Size Awg Rohs Compliant: Yes |Amp Te Connectivity 350967-1 Min Qty: 6500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0850 / $0.1000 | Buy Now |
DISTI #
28X2732
|
Newark | Contact, Pin, 26-18Awg, Crimp, Full Reel, Product Range:Mr Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, For Use With:Miniature Rectangular Connectors Rohs Compliant: Yes |Amp Te Connectivity 350967-1 Min Qty: 26000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0800 / $0.0830 | Buy Now |
DISTI #
A100581CT-ND
|
DigiKey | CONN SPLIT PIN 18-26AWG CRMP TIN Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
324293 In Stock |
|
$0.0776 / $0.1600 | Buy Now |
DISTI #
350967-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 350967-1) RoHS: Compliant Min Qty: 26000 Package Multiple: 26000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0822 | Buy Now |
DISTI #
70C3822
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Product that comes on tape, but is not reeled (Alt: 70C3822) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Ammo Pack | 16617 Partner Stock |
|
$0.1440 / $0.2290 | Buy Now |
DISTI #
571-350967-1
|
Mouser Electronics | Pin & Socket Connectors 26-18G PIN TERM Reel of 6500 RoHS: Compliant | 45500 |
|
$0.0820 / $0.1000 | Buy Now |
DISTI #
571-350967-1-CT
|
Mouser Electronics | Pin & Socket Connectors 26-18G PIN TERM Cut Strip of 100 RoHS: Compliant | 1300 |
|
$0.1510 | Buy Now |
DISTI #
571-350967-1-MR
|
Mouser Electronics | Pin & Socket Connectors 26-18G PIN TERM Reel of 1000 RoHS: Compliant | 6000 |
|
$0.1150 | Buy Now |
DISTI #
70085134
|
RS | CONTACT, PIN, SPLIT, MINI-RECTANGULAR, 26-18AWG, .165 IN, 250 V, 9A, PRE-TIN | TE Connectivity 350967-1 RoHS: Compliant Min Qty: 26000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0760 / $0.0950 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350967-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350967-1
TE Connectivity
MR PIN PTPPHBZ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 22 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.115 inch | |
Cable Entry-Min | 0.05 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Cross Section Area | 0.8 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 15.75 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 9 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 26 AWG |