-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UMNL SOK 30-26 PTPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0353
|
Newark | Contact, Socket, 30-26Awg, Crimp Rohs Compliant: Yes |Amp Te Connectivity 350925-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0820 | Buy Now |
DISTI #
90F3621
|
Newark | Umnl Sok 30-26 Ptpbr Rohs Compliant: Yes |Amp Te Connectivity 350925-1 Min Qty: 64000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 | Buy Now |
DISTI #
A25352CT-ND
|
DigiKey | CONN SOCKET 26-30AWG CRIMP TIN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
44871 In Stock |
|
$0.0433 / $0.1000 | Buy Now |
DISTI #
350925-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 350925-1) RoHS: Compliant Min Qty: 64000 Package Multiple: 32000 Lead time: 16 Weeks, 4 Days Container: Reel | 0 |
|
$0.0459 | Buy Now |
DISTI #
571-350925-1
|
Mouser Electronics | Pin & Socket Connectors SOK 30-26 PTPBR RoHS: Compliant | 40000 |
|
$0.0510 / $0.0610 | Buy Now |
DISTI #
571-350925-1-CT
|
Mouser Electronics | Pin & Socket Connectors SOK 30-26 PTPBR CUT STRIP OF 100 RoHS: Compliant | 200 |
|
$0.0970 | Buy Now |
DISTI #
571-350925-1-MR
|
Mouser Electronics | Pin & Socket Connectors SOK 30-26 PTPBR Reel of 1000 RoHS: Compliant | 3000 |
|
$0.0730 | Buy Now |
DISTI #
70980793
|
RS | UNIVERSAL MATE-N-LOK, UMNL SOK 30-26 PTPBR | TE Connectivity 350925-1 RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0560 / $0.0610 | RFQ |
|
Future Electronics | UMNL SOK 30-26 PTPBR RoHS: Compliant pbFree: Yes Min Qty: 64000 Package Multiple: 800 Container: Box | 0Box |
|
$0.0418 | Buy Now |
|
Bisco Industries | 3000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350925-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350925-1
TE Connectivity
UMNL SOK 30-26 PTPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL; VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.057 inch | |
Cable Entry-Min | 0.032 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.13 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 19 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Used With | UNIVERSAL MATE-N-LOK | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |