-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UMNL SOK 12-10 AUNI/PHBZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F3631
|
Newark | Contact, Socket, 12-10Awg, Crimp, Product Range:Universal Mate-N-Lok Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:10Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:12Awg Rohs Compliant: Yes |Amp Te Connectivity 350923-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 529 |
|
$0.4410 / $0.5210 | Buy Now |
DISTI #
A25387CT-ND
|
DigiKey | CONN SOCKET 10-12AWG CRIMP GOLD Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
78376 In Stock |
|
$0.3581 / $0.5000 | Buy Now |
DISTI #
90F3631
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Bulk (Alt: 90F3631) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 6 Days Container: Bulk | 529 Partner Stock |
|
$0.6360 / $0.7980 | Buy Now |
DISTI #
571-3509236
|
Mouser Electronics | Pin & Socket Connectors CONTACT 20-14 AWG Reel of 2500 RoHS: Compliant | 7500 |
|
$0.4100 / $0.4200 | Buy Now |
DISTI #
571-3509236-CT
|
Mouser Electronics | Pin & Socket Connectors CONTACT 20-14 AWG Cut Strip of 100 RoHS: Compliant | 900 |
|
$0.5970 | Buy Now |
DISTI #
571-3509236-MR
|
Mouser Electronics | Pin & Socket Connectors CONTACT 20-14 AWG Reel of 500 RoHS: Compliant | 2500 |
|
$0.4770 / $0.5370 | Buy Now |
DISTI #
70980824
|
RS | UNIVERSAL MATE-N-LOK, UMNL SOK 12-10 AUNI/PHBZ | TE Connectivity 350923-6 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4690 / $0.5100 | RFQ |
|
Future Electronics | Pin & Socket Connectors CONTACT 20-14 AWG Reel of 2500 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3400 / $0.3500 | Buy Now |
|
Future Electronics | Pin & Socket Connectors CONTACT 20-14 AWG Reel of 2500 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3400 / $0.3500 | Buy Now |
DISTI #
AMP350923-6
|
Heilind Electronics | UMNL SOK 12-10 AUNI/PHBZ | Americas - 7500 in Stock |
|
$0.4213 / $0.4276 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350923-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350923-6
TE Connectivity
UMNL SOK 12-10 AUNI/PHBZ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 32 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (50), TERMINATION: NICKEL (50) | |
Approvals | CSA; UL; VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.2 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Cross Section Area | 5 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 19 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Used With | UNIVERSAL MATE-N-LOK PLUG OR CAP HOUSING | |
Wire Gauge | 10 AWG | |
Wire Size-Max | 10 AWG | |
Wire Size-Min | 12 AWG |