-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UMNL SOK 10-12 .0125 PTPPHBZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F3629
|
Newark | Contact, Socket, 12-10Awg, Crimp, Product Range:Universal Mate-N-Lok Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:10Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:12Awg Rohs Compliant: Yes |Amp Te Connectivity 350923-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5425 |
|
$0.1370 / $0.1500 | Buy Now |
DISTI #
84AC3789
|
Newark | Umnl Sok 10-12 .0125 Ptpphbz Rohs Compliant: Yes |Amp Te Connectivity 350923-3 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1020 / $0.1160 | Buy Now |
DISTI #
41Y8349
|
Newark | Contact, Socket, 12-10Awg, Crimp, Product Range:Universal Mate-N-Lok Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:10Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:12Awg Rohs Compliant: Yes |Amp Te Connectivity 350923-3 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1290 / $0.1460 | Buy Now |
DISTI #
A100579CT-ND
|
DigiKey | CONN SOCKET 10-12AWG CRIMP TIN Min Qty: 1 Lead time: 17 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
32472 In Stock |
|
$0.1028 / $0.2300 | Buy Now |
DISTI #
350923-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 350923-3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 2 Days Container: Reel | 118486367 Factory Stock |
|
$0.1020 / $0.1151 | Buy Now |
DISTI #
90F3629
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Product that comes on tape, but is not reeled (Alt: 90F3629) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 2 Days Container: Ammo Pack | 5425 Partner Stock |
|
$0.2050 / $0.2560 | Buy Now |
DISTI #
571-3509233
|
Mouser Electronics | Pin & Socket Connectors SOCKET 12-10AWG REEL Reel of 2500 RoHS: Compliant | 50000 |
|
$0.1140 / $0.1280 | Buy Now |
DISTI #
571-3509233-CT
|
Mouser Electronics | Pin & Socket Connectors SOCKET 12-10AWG REEL Cut Strip of 100 RoHS: Compliant | 4500 |
|
$0.1960 | Buy Now |
DISTI #
571-3509233-MR
|
Mouser Electronics | Pin & Socket Connectors SOCKET 12-10AWG REEL Reel of 500 RoHS: Compliant | 1000 |
|
$0.1560 / $0.1870 | Buy Now |
DISTI #
70085178
|
RS | Contact Socket, Universal, 10-12AWG, .0125, Mate-N-Lok Series | TE Connectivity 350923-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20328 |
|
$0.1480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350923-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350923-3
TE Connectivity
UMNL SOK 10-12 .0125 PTPPHBZ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL; VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.2 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Cross Section Area | 5 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 19 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Used With | UNIVERSAL MATE-N-LOK PLUG OR CAP HOUSING | |
Wire Gauge | 10 AWG | |
Wire Size-Max | 10 AWG | |
Wire Size-Min | 12 AWG |