-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UMNL PIN 18-14 PTPPHBZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y0348
|
Newark | Contact, Universal Mate-N-Lok Series, Pin, 18 Awg, 14 Awg, Crimp, Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 350918-3 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 18086 |
|
$0.1840 / $0.2570 | Buy Now |
DISTI #
90F4791
|
Newark | Contact, Pin, 18-14Awg, Crimp, Product Range:Universal Mate-N-Lok Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Contact Plating:Tin Plated Contacts, For Use With:Universal Mate-N-Lok Housings Rohs Compliant: Yes |Amp Te Connectivity 350918-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6957 |
|
$0.1820 / $0.3340 | Buy Now |
DISTI #
A25380-ND
|
DigiKey | CONN PIN 14-18AWG CRIMP TIN Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
21375 In Stock |
|
$0.1342 / $0.3000 | Buy Now |
DISTI #
350918-3
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 350918-3) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 2 Days Container: Bulk | 0 |
|
$0.1350 / $0.1479 | Buy Now |
DISTI #
90F4791
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 90F4791) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 2 Days Container: Bulk | 6957 Partner Stock |
|
$0.2580 / $0.4270 | Buy Now |
DISTI #
571-3509183
|
Mouser Electronics | Pin & Socket Connectors CONTACT PIN 14-18AWG RoHS: Compliant | 20718 |
|
$0.1450 / $0.2900 | Buy Now |
DISTI #
70085171
|
RS | Contact Pin, Universal, 18-14 AWG, MATE-N-LOK Series | TE Connectivity 350918-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4147 |
|
$0.2010 / $0.3000 | Buy Now |
|
Future Electronics | Universal Mate-N-Lok Pre-Tin 18-14 AWG Pin Contact RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1260 / $0.1390 | Buy Now |
|
Future Electronics | Universal Mate-N-Lok Pre-Tin 18-14 AWG Pin Contact RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Bag | 0Bag |
|
$0.1260 | Buy Now |
DISTI #
AMP350918-3
|
Heilind Electronics | UMNL PIN 18-14 PTPPHBZ | Americas - 5822 in Stock7500 On Order |
|
$0.1417 / $0.1791 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350918-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350918-3
TE Connectivity
UMNL PIN 18-14 PTPPHBZ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL; VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.2 inch | |
Cable Entry-Min | 0.13 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Cross Section Area | 2 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 19 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Used With | UNIVERSAL MATE-N-LOK PLUG OR CAP HOUSING | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 18 AWG |