Part Details for 3508SPA by Laird, A DuPont Business
Overview of 3508SPA by Laird, A DuPont Business
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3508SPA
3508SPA CAD Models
3508SPA Part Data Attributes
|
3508SPA
Laird, A DuPont Business
Buy Now
Datasheet
|
Compare Parts:
3508SPA
Laird, A DuPont Business
RF/Microwave Antenna, 350 MHz - 360 MHz BASE STATION/BROADCAST TRANSMISSION ANTENNA, 11.3 dBi GAIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUSHCRAFT CORP | |
Reach Compliance Code | unknown | |
Beamwidth-E | 7 deg | |
Gain | 11.3 dB | |
Number of Elements | 8 | |
Omnidirectional | YES | |
Operating Frequency-Max | 360 MHz | |
Operating Frequency-Min | 350 MHz | |
Polarization | ELLIPTICAL | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA | |
Transmission Power-Max | 500 W | |
VSWR-Max | 1.5 | |
Wind Rating | 100 mph |