-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
03P UMNL CAP TEST ASSY V0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F9273
|
Newark | 03P Umnl Cap Test Assy V0 Rohs Compliant: Yes |Amp Te Connectivity 350849-3 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.7200 / $89.7600 | Buy Now |
DISTI #
96Y1518
|
Newark | 03P Umnl Cap Test Assy V0 |Amp Te Connectivity 350849-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.4000 / $98.5300 | Buy Now |
DISTI #
A25732-ND
|
DigiKey | CONN RCPT 3POS CRIMP TIN Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.1780 | Buy Now |
DISTI #
350849-3
|
Avnet Americas | Conn Housing RCP 3 POS 6.35mm Crimp ST Cable Mount One Piece - Bulk (Alt: 350849-3) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$67.0326 / $80.6664 | Buy Now |
DISTI #
571-350849-3
|
Mouser Electronics | Pin & Socket Connectors 3P CAP TEST ASSY 94V0 RoHS: Compliant | 0 |
|
$76.3700 / $79.1700 | Order Now |
DISTI #
72000180
|
RS | Connector, 03P Umnl Cap Test Assy V0 | TE Connectivity 350849-3 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$79.1700 / $86.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$66.8400 | Buy Now |
DISTI #
AMP350849-3
|
Heilind Electronics | 03P UMNL CAP TEST ASSY V0 | Americas - 0 in Stock |
|
$79.4878 / $86.0717 | Buy Now |
|
Onlinecomponents.com | 03P UMNL CAP TEST ASSY V0 RoHS: Compliant | 0 |
|
$73.0700 / $94.6800 | Buy Now |
DISTI #
AMP350849-3
|
Interstate Connecting Components | 03P UMNL CAP TEST ASSY V0 | 0 |
|
$79.4878 / $86.0717 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350849-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350849-3
TE Connectivity
03P UMNL CAP TEST ASSY V0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK, CAP | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 10 AWG | |
Wire Size-Min | 30 AWG |