-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MR SOK W/SLDR TL .058 PTPPHBZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC6634
|
Newark | Headers & Wire Housings Socket Term .058 |Amp Te Connectivity 350838-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1121 |
|
$0.5190 / $0.7900 | Buy Now |
DISTI #
13H1853
|
Newark | Mr Sok W/Sldr Tl .058 Ptpphbz Rohs Compliant: Yes |Amp Te Connectivity 350838-1 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3810 | Buy Now |
DISTI #
2266-350838-1-ND
|
DigiKey | CONN SOCKET SOLDER TIN Min Qty: 150 Lead time: 24 Weeks Container: Box MARKETPLACE PRODUCT |
1121 In Stock |
|
$0.5100 / $0.5800 | Buy Now |
DISTI #
A25447-ND
|
DigiKey | CONN SOCKET SOLDER TIN Min Qty: 150 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3257 | Buy Now |
DISTI #
350838-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bulk (Alt: 350838-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3283 / $0.3596 | Buy Now |
DISTI #
571-3508381
|
Mouser Electronics | Pin & Socket Connectors SOCKET TERM .058 RoHS: Compliant | 2217 |
|
$0.3250 / $0.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Bag | 0Bag |
|
$0.3070 | Buy Now |
DISTI #
AMP350838-1
|
Heilind Electronics | MR SOK W/SLDR TL .058 PTPPHBZ | Americas - 0 in Stock |
|
$0.3832 / $0.3889 | Buy Now |
|
Onlinecomponents.com | MR SOK W/SLDR TL .058 PTPPHBZ RoHS: Compliant |
1121 Partner Stock |
|
$0.3218 / $0.5625 | Buy Now |
DISTI #
AMP350838-1
|
Interstate Connecting Components | MR SOK W/SLDR TL .058 PTPPHBZ | 0 |
|
$0.3832 / $0.3889 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350838-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350838-1
TE Connectivity
MR SOK W/SLDR TL .058 PTPPHBZ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Current | 9 A | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |