-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12P UMNL HDR ASSY PC 94VO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y1515
|
Newark | 12P Umnl Hdr Assy Pc 94Vo |Amp Te Connectivity 350836-1 Min Qty: 504 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2800 | Buy Now |
DISTI #
90F4150
|
Newark | 12P Umnl Hdr Assy Pc 94Vo Rohs Compliant: Yes |Amp Te Connectivity 350836-1 Min Qty: 470 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 / $2.0100 | Buy Now |
DISTI #
A25280-ND
|
DigiKey | CONN HDR 12POS 0.25 TIN PCB Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.5324 / $2.5500 | Buy Now |
DISTI #
350836-1
|
Avnet Americas | Conn Power SKT 12 POS 6.35mm Solder ST Thru-Hole 12 Terminal 1 Port - Bulk (Alt: 350836-1) RoHS: Compliant Min Qty: 470 Package Multiple: 470 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$1.3461 / $1.6199 | Buy Now |
DISTI #
571-350836-1
|
Mouser Electronics | Pin & Socket Connectors 12P HDR ASSY PC 94V0 RoHS: Compliant | 0 |
|
$1.4900 / $2.0100 | Order Now |
DISTI #
72000484
|
RS | Connector, 12P Umnl Hdr Assy Pc 94Vo | TE Connectivity 350836-1 RoHS: Not Compliant Min Qty: 420 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 470 Package Multiple: 470 Container: Box | 0Box |
|
$1.3500 | Buy Now |
DISTI #
AMP350836-1
|
Heilind Electronics | 12P UMNL HDR ASSY PC 94VO | Americas - 0 in Stock |
|
$1.6776 / $1.7285 | Buy Now |
|
Onlinecomponents.com | 12P UMNL HDR ASSY PC 94VO RoHS: Compliant |
15 In Stock |
|
$1.9100 / $2.9600 | Buy Now |
|
Quest Components | COMBINATION LINE CONNECTOR, 12 CONTACT(S), FEMALE, SOLDER TERMINAL | 42 |
|
$3.6000 / $5.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350836-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350836-1
TE Connectivity
12P UMNL HDR ASSY PC 94VO
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Depth | 0.55 inch | |
Body Length | 1.05 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 12A | |
Mating Contact Row Spacing | 0.25 inch | |
Mating Information | 770022-1 | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 12 A | |
Reference Standard | CSA, UL, V | |
Terminal Length | 0.199 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |