350833-4
TE Connectivity
Description: 04P UMNL HDR ASSY PC 94VO LF

Overview of 350833-4 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 18 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Price & Stock for 350833-4 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 52K3637
Newark Plug & Socket Connector, Header, 4 Position, 6.35Mm, Connector Systems:Wire-To-Board, Pitch Spacing:6.35Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Straight, Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 350833-4 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $3.1800
$3.1800 Buy Now
DISTI # A31734-ND
DigiKey CONN HDR 4POS 0.25 GOLD PCB Min Qty: 1 Lead time: 17 Weeks Container: Bulk 5986
In Stock
  • 1 $3.7500
  • 10 $3.3430
  • 100 $2.9677
  • 500 $2.7289
  • 1,000 $2.4390
$2.4390 / $3.7500 Buy Now
DISTI # 350833-4
Avnet Americas Conn Power SKT 4 POS 6.35mm Solder ST Thru-Hole 4 Terminal 1 Port - Bulk (Alt: 350833-4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 2 Days Container: Bulk 0
  • 3,000 $1.9884
$1.9884 Buy Now
DISTI # 571-350833-4
Mouser Electronics Pin & Socket Connectors 4P HDR ASSY PC 94V0 RoHS: Compliant 1324
  • 1 $3.7500
  • 10 $3.3000
  • 100 $2.8200
  • 200 $2.6900
  • 500 $2.4900
  • 1,000 $2.4200
$2.4200 / $3.7500 Buy Now
Future Electronics Conn Power SKT 4 POS 6.35mm Solder ST Thru-Hole 4 Terminal 1 Port RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks Container: Box 0
Box
  • 100 $2.4500
  • 200 $2.4100
  • 300 $2.3900
  • 500 $2.3600
  • 1,000 $2.2900
$2.2900 / $2.4500 Buy Now
Future Electronics Conn Power SKT 4 POS 6.35mm Solder ST Thru-Hole 4 Terminal 1 Port RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Box 0
Box
  • 100 $2.4500
  • 200 $2.4100
  • 300 $2.3900
  • 500 $2.3600
  • 1,000 $2.2900
$2.2900 / $2.4500 Buy Now
Future Electronics Conn Power SKT 4 POS 6.35mm Solder ST Thru-Hole 4 Terminal 1 Port RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 100 Lead time: 19 Weeks Container: Bag 0
Bag
  • 100 $2.2500
$2.2500 Buy Now
DISTI # AMP350833-4
Heilind Electronics 04P UMNL HDR ASSY PC 94VO LF Americas - 0 in Stock
  • 3,000 $2.4834
$2.4834 Buy Now
Onlinecomponents.com 04P UMNL HDR ASSY PC 94VO LF RoHS: Compliant 2680 In Stock
  • 10 $3.2500
  • 250 $2.8900
  • 500 $2.6500
  • 750 $2.5100
  • 1,500 $2.3700
  • 2,250 $2.3500
  • 3,000 $2.3200
$2.3200 / $3.2500 Buy Now
DISTI # 79002404
Verical Conn Wire to Board HDR 4Power POS 6.35mm Solder ST Thru-Hole Bag/Box RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2347 Americas - 2800
  • 4 $2.5378
  • 500 $2.3218
$2.3218 / $2.5378 Buy Now
DISTI # 68376940
Verical Conn Wire to Board HDR 4Power POS 6.35mm Solder ST Thru-Hole Bag/Box RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2311 Americas - 2680
  • 20 $4.2250
  • 250 $3.7570
  • 500 $3.4450
  • 750 $3.2630
  • 1,500 $3.0810
$3.0810 / $4.2250 Buy Now
Quest Components   40
  • 1 $5.8500
  • 6 $4.2900
  • 18 $3.9000
$3.9000 / $5.8500 Buy Now
DISTI # 350833-4
TTI Pin & Socket Connectors 4P HDR ASSY PC 94V0 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1 Container: Bulk Americas - 0
  • 3,000 $2.2500
  • 12,000 $2.2000
$2.2000 / $2.2500 Buy Now
DISTI # AMP350833-4
Interstate Connecting Components 04P UMNL HDR ASSY PC 94VO LF 0
  • 3,000 $2.4834
$2.4834 Buy Now
DISTI # 350833-4
Avnet Abacus Conn Power SKT 4 POS 6.35mm Solder ST Thru-Hole 4 Terminal 1 Port (Alt: 350833-4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 350833-4
Avnet Abacus Conn Power SKT 4 POS 6.35mm Solder ST Thru-Hole 4 Terminal 1 Port (Alt: 350833-4) RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757106793526
Chip1Stop Conn Power SKT 4 POS 6.35mm Solder ST Thru-Hole 4 Terminal 1 Port Bag RoHS: Compliant 2800
  • 1 $4.5100
  • 10 $3.7500
  • 25 $3.1500
  • 50 $2.2700
  • 500 $2.0200
  • 1,000 $1.9900
  • 2,500 $1.9600
$1.9600 / $4.5100 Buy Now
Master Electronics 04P UMNL HDR ASSY PC 94VO LF RoHS: Compliant 2680 In Stock
  • 10 $3.2500
  • 250 $2.8900
  • 500 $2.6500
  • 750 $2.5100
  • 1,500 $2.3700
  • 2,250 $2.3500
  • 3,000 $2.3200
$2.3200 / $3.2500 Buy Now

CAD Models for 350833-4 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 350833-4 by TE Connectivity

350833-4
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
14 Weeks, 2 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
MATE-N-LOK
Body Depth
0.55 inch
Body/Shell Style
PLUG
Connector Type
POWER CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
WHITE
Insulator Material
POLYAMIDE
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mating Information
770019-1
Mixed Contacts
NO
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
36u inch
Polarization Key
POLARIZED
Rated Current (Signal)
19 A
Reference Standard
CSA, UL, V
Terminal Length
0.125 inch
Terminal Pitch
6.35 mm
Termination Type
SOLDER
Total Number of Contacts
4
UL Flammability Code
94V-0
Want to compare parts?
  1. 350833-4
    TE Connectivity
    04P UMNL HDR ASSY PC 94VO LF
    VS

Related Parts for 350833-4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 350833-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 350833-4 by TE Connectivity

Select Manufacturer
Which Manufacturer of 350833-4 would you like to use for your alert(s)?
  • Please alert me when 350833-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 350833-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 350833-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 350833-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 350833-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 350833-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: