Part Details for 350832-2 by TE Connectivity
Overview of 350832-2 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 350832-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3890
|
Newark | 03P Umnl Hdr Assy Pc 94Vo |Amp Te Connectivity 350832-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6000 / $3.9600 | Buy Now |
|
Onlinecomponents.com | Conn Power SKT 3 POS 6.35mm Solder ST Thru-Hole 3 Terminal 1 Port |
230 In Stock |
|
$2.6800 / $3.1200 | Buy Now |
|
Quest Components | COMBINATION LINE CONNECTOR, 3 CONTACT(S), FEMALE, SOLDER TERMINAL, SOCKET | 19 |
|
$1.7100 / $3.4200 | Buy Now |
DISTI #
TE Connectivity 350832-2
|
PEI Genesis | Combination Line Connector, | 0 |
|
Buy Now | |
|
Master Electronics | Conn Power SKT 3 POS 6.35mm Solder ST Thru-Hole 3 Terminal 1 Port |
230 In Stock |
|
$2.6800 / $3.1200 | Buy Now |
Part Details for 350832-2
350832-2 CAD Models
350832-2 Part Data Attributes:
|
350832-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350832-2
TE Connectivity
3 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR, SOLDER, SOCKET
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | MATE-N-LOK | |
Body/Shell Style | SOCKET | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | 350766-1 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |