-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
03P UMNL HDR ASSY PC 94VO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC6631
|
Newark | Pin & Socket Connectors Header 3 Pos |Amp Te Connectivity 350832-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 232 |
|
$0.9180 / $1.3400 | Buy Now |
DISTI #
90F4335
|
Newark | Plug & Socket Connector, Header, 3 Position, 6.35Mm, Connector Systems:Wire-To-Board, Pitch Spacing:6.35Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole Straight, Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 350832-1 Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 | Buy Now |
DISTI #
A25272-ND
|
DigiKey | CONN HDR 3POS 0.25 TIN PCB Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1930 In Stock |
|
$0.6932 / $0.9100 | Buy Now |
DISTI #
350832-1
|
Avnet Americas | Conn Wire to Board HDR 3 POS 6.35mm Solder ST Thru-Hole - Bulk (Alt: 350832-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 3007 |
|
$0.6159 / $0.6524 | Buy Now |
DISTI #
571-3508321
|
Mouser Electronics | Pin & Socket Connectors HEADER 3 POS RoHS: Compliant | 22 |
|
$0.7930 / $1.2900 | Buy Now |
DISTI #
70980876
|
RS | UNIVERSAL MATE-N-LOK, 03P UMNL HDR ASSY PC 94VO | TE Connectivity 350832-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8400 / $1.0500 | RFQ |
|
Future Electronics | 3 Position Wire to Board White 6.35 mm Pitch Through Hole Vertical Header RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 3200 Container: Bag | 0Bag |
|
$0.6530 | Buy Now |
DISTI #
AMP350832-1
|
Heilind Electronics | 03P UMNL HDR ASSY PC 94VO | Americas - 0 in Stock |
|
$0.8156 / $0.8277 | Buy Now |
|
Onlinecomponents.com | 03P UMNL HDR ASSY PC 94VO RoHS: Compliant |
1633 In Stock |
|
$0.6670 / $0.8560 | Buy Now |
|
Bristol Electronics | 234 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350832-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350832-1
TE Connectivity
03P UMNL HDR ASSY PC 94VO
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Depth | 0.55 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | 770018-1 | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 19 A | |
Reference Standard | CSA, UL, V | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |