-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15P UMNL HDR ASSY PC 94VO LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y4161
|
Newark | Wtb Housing, Hdr, 15Pos, 3Row, 6.35Mm, Connector Systems:Wire-To-Board, Pitch Spacing:6.35Mm, No. Of Rows:3Rows, No. Of Contacts:15Contacts, Contact Termination Type:Through Hole Straight, Product Range:Universal Mate-N-Lok Series Rohs Compliant: Yes |Amp Te Connectivity 350830-4 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 56 |
|
$9.7900 / $10.6200 | Buy Now |
DISTI #
A31768-ND
|
DigiKey | CONN HDR 15POS 0.25 GOLD PCB Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
39 In Stock |
|
$6.6820 / $9.9800 | Buy Now |
DISTI #
350830-4
|
Avnet Americas | Conn Power SKT 15 POS 6.35mm Solder ST Thru-Hole 15 Terminal 1 Port - Bulk (Alt: 350830-4) RoHS: Compliant Min Qty: 390 Package Multiple: 390 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$5.5762 / $6.7103 | Buy Now |
DISTI #
571-350830-4
|
Mouser Electronics | Pin & Socket Connectors 15P HDR ASSY PC 94V0 RoHS: Compliant | 71 |
|
$6.7600 / $9.9800 | Buy Now |
DISTI #
72000481
|
RS | Connector, 15P Umnl Hdr Assy Pc 94Vo Lf | TE Connectivity 350830-4 RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Container: Bulk | 0 |
|
$10.0000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 390 Package Multiple: 390 Container: Box | 0Box |
|
$5.5600 | Buy Now |
DISTI #
AMP350830-4
|
Heilind Electronics | 15P UMNL HDR ASSY PC 94VO PC BOARD SOCKET HEADER AS | Americas - 0 in Stock |
|
$6.9494 / $7.0531 | Buy Now |
|
Onlinecomponents.com | 15P UMNL HDR ASSY PC 94VO LF RoHS: Compliant |
352 In Stock |
|
$6.4900 / $10.0400 | Buy Now |
DISTI #
350830-4
|
TTI | Pin & Socket Connectors 15P HDR ASSY PC 94V0 Min Qty: 390 Package Multiple: 78 Container: Each | Americas - 0 |
|
$5.8800 / $6.8300 | Buy Now |
DISTI #
AMP350830-4
|
Interstate Connecting Components | 15P UMNL HDR ASSY PC 94VO PC BOARD SOCKET HEADER AS | 0 |
|
$6.9494 / $7.0531 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350830-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350830-4
TE Connectivity
15P UMNL HDR ASSY PC 94VO LF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Depth | 0.55 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.25 inch | |
Mating Information | 770023-1 | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 36u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 19 A | |
Reference Standard | CSA, UL, V | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |