-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15P UMNL HDR ASSY PC 94VO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH0274
|
Newark | Conn, Header, 15Pos, 3Row, 6.35Mm, Connector Systems:Wire-To-Board, Pitch Spacing:6.35Mm, No. Of Rows:3Rows, No. Of Contacts:15Contacts, Contact Termination Type:Through Hole Straight, Product Range:Universal Mate-N-Lok Series Rohs Compliant: Yes |Amp Te Connectivity 350830-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 117 |
|
$2.4600 / $2.5900 | Buy Now |
DISTI #
96Y1514
|
Newark | Pin & Socket Connectors 15 P Vert Skt Header |Amp Te Connectivity 350830-1 Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 6364 |
|
$2.3500 / $2.4000 | Buy Now |
DISTI #
A14334-ND
|
DigiKey | CONN HDR 15POS 0.25 TIN PCB Min Qty: 1 Lead time: 15 Weeks Container: Tray |
385 In Stock |
|
$1.5937 / $2.6500 | Buy Now |
DISTI #
350830-1
|
Avnet Americas | Conn Power SKT 15 POS 6.35mm Solder ST Thru-Hole 15 Terminal 1 Port - Bulk (Alt: 350830-1) RoHS: Compliant Min Qty: 390 Package Multiple: 390 Lead time: 13 Weeks, 1 Days Container: Bulk | 47 |
|
$1.3999 / $1.6847 | Buy Now |
DISTI #
18AH0274
|
Avnet Americas | Conn Power SKT 15 POS 6.35mm Solder ST Thru-Hole 15 Terminal 1 Port - Bulk (Alt: 18AH0274) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$2.3400 / $2.5200 | Buy Now |
DISTI #
571-3508301
|
Mouser Electronics | Pin & Socket Connectors 15 P VERT SKT HEADER RoHS: Compliant | 390 |
|
$1.7000 / $2.8000 | Buy Now |
DISTI #
E02:0323_01931646
|
Arrow Electronics | Conn Wire to Board HDR 15Power POS 6.35mm Solder ST Thru-Hole Bag/Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2143 | Europe - 588 |
|
$0.9451 / $1.1273 | Buy Now |
DISTI #
A03:0893_02257902
|
Arrow Electronics | Conn Wire to Board HDR 15Power POS 6.35mm Solder ST Thru-Hole Bag/Box RoHS: Compliant Min Qty: 390 Package Multiple: 390 Lead time: 10 Weeks Date Code: 2233 | Asia - 390 |
|
$1.5300 / $1.8920 | Buy Now |
DISTI #
V36:1790_11892862
|
Arrow Electronics | Conn Wire to Board HDR 15Power POS 6.35mm Solder ST Thru-Hole Bag/Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2408 | Americas - 390 |
|
$1.5890 / $2.6190 | Buy Now |
DISTI #
70272861
|
RS | Conn, Header, Socket, 15 Pos, Univ MATE-N-LOK, Vertical, White | TE Connectivity 350830-1 RoHS: Compliant Min Qty: 72 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7000 / $2.1200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350830-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350830-1
TE Connectivity
15P UMNL HDR ASSY PC 94VO
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 1.3 inch | |
Body Depth | 0.55 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Arrangement | S0P15 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.25 inch | |
Mating Information | 770023-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 19 A | |
Reference Standard | CSA, UL, V | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |