-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
09P UMNL HDR ASSY PC 94VO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M3924
|
Newark | Connector, Rcpt, 9Pos, 3Row, 6.35Mm, Pitch Spacing:6.35Mm, No. Of Contacts:9Contacts, Gender:Receptacle, Product Range:Universal Mate-N-Lok Series, Contact Termination Type:Through Hole, No. Of Rows:3Rows Rohs Compliant: Yes |Amp Te Connectivity 350828-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 / $1.6600 | Buy Now |
DISTI #
90F5001
|
Newark | Power Conn, Header, 9Pos, 3Row, 6.35Mm, No. Of Contacts:9Contacts, Product Range:Universal Mate-N-Lok Series, Connector Mounting:Pcb Mount, Contact Termination Type:Through Hole, Pitch Spacing:6.35Mm, Gender:Header, No. Of Rows:3Rowsrohs Compliant: Yes |Amp Te Connectivity 350828-1 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9730 / $1.2900 | Buy Now |
DISTI #
A14331-ND
|
DigiKey | CONN HDR 9POS 0.25 TIN PCB Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9139 / $1.6400 | Buy Now |
DISTI #
350828-1
|
Avnet Americas | Conn Power SKT 9 POS 6.35mm Solder ST Thru-Hole 9 Terminal 1 Port - Bulk (Alt: 350828-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 11 Weeks, 6 Days Container: Bulk | 0 |
|
$0.8628 / $1.0382 | Buy Now |
DISTI #
571-3508281
|
Mouser Electronics | Pin & Socket Connectors 9 POS STD TAIL SOCKT RoHS: Compliant | 255 |
|
$1.0500 / $1.9800 | Buy Now |
DISTI #
E02:0323_01931732
|
Arrow Electronics | Conn Wire to Board HDR 9Power POS 6.35mm Solder ST Thru-Hole Bag/Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2403 | Europe - 7777 |
|
$0.8800 / $1.4152 | Buy Now |
DISTI #
70083567
|
RS | Header, Conn, Interconnect System, PCB Plug,9 Cont, Thru-Hole, Breakaway, Straight | TE Connectivity 350828-1 RoHS: Compliant Min Qty: 45 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6000 / $1.7400 | RFQ |
|
Future Electronics | Universal MATE-N-LOK 9 Position Through Hole Three Row Straight Header RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Bag | 0Bag |
|
$0.9550 / $1.0400 | Buy Now |
|
Future Electronics | Universal MATE-N-LOK 9 Position Through Hole Three Row Straight Header RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Bag | 0Bag |
|
$0.9550 / $1.0400 | Buy Now |
DISTI #
AMP350828-1
|
Heilind Electronics | 09P UMNL HDR ASSY PC 94VO | Americas - 462 in Stock |
|
$1.0752 / $1.1248 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350828-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350828-1
TE Connectivity
09P UMNL HDR ASSY PC 94VO
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 0.8 inch | |
Body Depth | 0.55 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Arrangement | S0P9 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.25 inch | |
Mating Information | 770021-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 19 A | |
Reference Standard | CSA, UL, V | |
Shell Material | POLYAMIDE | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |