-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
04P UMNL HDR ASSY PC 94VO LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC6628
|
Newark | Pin & Socket Connectors Hdr Skt 1X04C Vrt V0 |Amp Te Connectivity 350826-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7500 / $4.0200 | Buy Now |
DISTI #
2266-350826-4-ND
|
DigiKey | CONN HDR 4POS 0.25 GOLD PCB Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
18147 In Stock |
|
$2.1800 / $2.3500 | Buy Now |
DISTI #
350826-4-ND
|
DigiKey | CONN HDR 4POS 0.25 GOLD PCB Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9264 / $3.4200 | Buy Now |
DISTI #
350826-4
|
Avnet Americas | Conn Power SKT 4 POS 6.35mm Solder ST Thru-Hole 4 Terminal 1 Port - Bulk (Alt: 350826-4) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$1.9074 / $2.1535 | Buy Now |
DISTI #
571-350826-4
|
Mouser Electronics | Pin & Socket Connectors HDR SKT 1X04C VRT V0 RoHS: Compliant | 0 |
|
$2.2200 / $3.0800 | Order Now |
DISTI #
70287828
|
RS | Header, recpt, Mate-n-lok, PCB,4Way,180deg | TE Connectivity 350826-4 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2100 / $3.6800 | RFQ |
|
Future Electronics | 04P UMNL HDR ASSY PC 94VO LF RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 14700Bag |
|
$1.2100 / $1.3100 | Buy Now |
|
Future Electronics | 04P UMNL HDR ASSY PC 94VO LF RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Bag | 0Bag |
|
$1.8100 | Buy Now |
|
Future Electronics | 04P UMNL HDR ASSY PC 94VO LF RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Bag | 0Bag |
|
$1.8100 | Buy Now |
DISTI #
AMP350826-4
|
Heilind Electronics | 04P UMNL HDR ASSY PC 94VO LF | Americas - 0 in Stock |
|
$2.2621 / $2.2958 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350826-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350826-4
TE Connectivity
04P UMNL HDR ASSY PC 94VO LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 0.3 inch | |
Body Depth | 0.55 inch | |
Body Length | 1.05 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | 770019-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 36u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 19 A | |
Reference Standard | CSA, UL, V | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |