-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STR/REL CLAMP UMNL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K3800
|
Newark | Strain Relief, Nylon, Plug & Socket Conn, Accessory Type:Strain Relief, For Use With:Amp Universal Mate-N-Lok Connectors, No. Of Positions:15Positions, Strain Relief Material:Nylon (Polyamide), Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 350812-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 / $1.7800 | Buy Now |
DISTI #
A14337-ND
|
DigiKey | CONN STRAIN RELIEF OPEN 6-15POS Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3049 In Stock |
|
$0.5147 / $0.9900 | Buy Now |
DISTI #
350812-1
|
Avnet Americas | Connector Accessories Strain Relief Nylon White - Bulk (Alt: 350812-1) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$0.6307 / $0.6908 | Buy Now |
DISTI #
571-3508121
|
Mouser Electronics | Pin & Socket Connectors STR RELIEF 6 9 12.15 RoHS: Compliant | 9260 |
|
$0.5880 / $0.9900 | Buy Now |
DISTI #
70083517
|
RS | PLUG HOUSING STRAIN RELIEF, WHITE COLOR, UL94V-0 RATED, NYLON | TE Connectivity 350812-1 RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8200 / $1.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Box | 0Box |
|
$0.5890 | Buy Now |
DISTI #
AMP350812-1
|
Heilind Electronics | STR/REL CLAMP UMNL | Americas - 446 in Stock |
|
$0.7098 / $0.7472 | Buy Now |
|
Onlinecomponents.com | STR/REL CLAMP UMNL RoHS: Compliant |
6346 In Stock |
|
$0.5020 / $1.0480 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 23 |
|
$0.6948 / $1.1580 | Buy Now |
DISTI #
350812-1
|
TTI | Pin & Socket Connectors STR RELIEF 6 9 12.15 RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 2500 Container: Each | Americas - 0 |
|
$0.5760 / $0.6070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350812-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350812-1
TE Connectivity
STR/REL CLAMP UMNL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYAMIDE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |