-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(350792-1) 04P UMML PIN HDR ASSY 94VO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC6620
|
Newark | Pin & Socket Connectors 4 Pos Std Tail Pin |Amp Te Connectivity 350792-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 126 |
|
$0.8250 / $1.1300 | Buy Now |
DISTI #
46WX576
|
Newark | Header, Vertical, Single Row, 4 Way, Pitch Spacing:6.35Mm, No. Of Contacts:4Contacts, Gender:Header, Product Range:Universal Mate-N-Lok Series, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Tin Plated Rohs Compliant: Yes |Amp Te Connectivity 350792-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3345 |
|
$0.9650 / $1.4900 | Buy Now |
DISTI #
A14316-ND
|
DigiKey | CONN HEADER VERT 4POS 6.35MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
19131 In Stock |
|
$0.5715 / $1.0600 | Buy Now |
DISTI #
350792-1
|
Avnet Americas | Conn Power HDR 4 POS 6.35mm Solder ST Thru-Hole 4 Terminal 1 Port - Bulk (Alt: 350792-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 6 Days Container: Bulk | 12755 |
|
$0.5395 / $0.6492 | Buy Now |
DISTI #
571-3507921
|
Mouser Electronics | Pin & Socket Connectors 4 POS STD TAIL PIN RoHS: Compliant | 6717 |
|
$0.6540 / $1.3300 | Buy Now |
DISTI #
70085168
|
RS | HEADER ASSEMBLY, PIN, UNIVERSAL MATE- N-LOK, 4 POSITION, PCB, POSITIVE LOCK | TE Connectivity 350792-1 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7400 / $1.0600 | RFQ |
|
Future Electronics | Universal MATE-N-LOK 4 Position Through-Hole Single Row Straight Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 2187Bag |
|
$0.4850 / $0.5850 | Buy Now |
|
Future Electronics | Universal MATE-N-LOK 4 Position Through-Hole Single Row Straight Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.5400 / $0.6550 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
DISTI #
AMP350792-1
|
Heilind Electronics | 04P UMML PIN HDR ASSY 94VO | Americas - 306 in Stock2250 On Order |
|
$0.6824 / $0.8627 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350792-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350792-1
TE Connectivity
(350792-1) 04P UMML PIN HDR ASSY 94VO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 0.3 inch | |
Body Depth | 0.55 inch | |
Body Length | 1.05 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 13.344 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | 350779-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 15 A | |
Reference Standard | CSA, UL, V | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.224 N |