-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
04P UMNL PLUG HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F4826
|
Newark | Plug & Socket Housing, Plug, Nylon, Product Range:Universal Mate-N-Lok Series, Gender:Plug, No. Of Positions:4Positions, Pitch Spacing:6.35Mm, For Use With:Universal Mate-N-Lok Connectors, Colour:White, Connector Type:Plug & Socket Rohs Compliant: Yes |Amp Te Connectivity 350779-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3391 |
|
$0.3720 / $0.5650 | Buy Now |
DISTI #
46WX568
|
Newark | Plug Housing, 4Way, Product Range:Universal Mate-N-Lok Series, Gender:Plug, No. Of Positions:4Ways, Pitch Spacing:6.35Mm, For Use With:Universal Mate-N-Lok Connectors, Svhc:No Svhc (15-Jan-2019), Approval Bodies:Csa, Ul, Vde, Rohs Compliant: Yes |Amp Te Connectivity 350779-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 11683 |
|
$0.2820 / $0.4880 | Buy Now |
DISTI #
A14282-ND
|
DigiKey | CONN PLUG HSG 4POS UNI-MATE Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
159382 In Stock |
|
$0.2688 / $0.5500 | Buy Now |
DISTI #
350779-1
|
Avnet Americas | Conn Housing PL 4 POS 6.35mm ST Loose Piece - Bulk (Alt: 350779-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 6 Days Container: Bulk | 6233 |
|
$0.2225 | Buy Now |
DISTI #
90F4826
|
Avnet Americas | Conn Housing PL 4 POS 6.35mm ST Loose Piece - Bulk (Alt: 90F4826) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 3415 Partner Stock |
|
$0.3900 / $0.6060 | Buy Now |
DISTI #
571-350779-1
|
Mouser Electronics | Pin & Socket Connectors PLUG HOUSE. 4 POS. RoHS: Compliant | 36868 |
|
$0.2410 / $0.5300 | Buy Now |
DISTI #
V36:1790_07463992
|
Arrow Electronics | Conn Housing PL 4 POS 6.35mm Crimp ST Cable Mount Natural Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2208 | Americas - 49397 |
|
$0.2113 / $0.2869 | Buy Now |
DISTI #
E02:0323_00812399
|
Arrow Electronics | Conn Housing PL 4 POS 6.35mm Crimp ST Cable Mount Natural Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2338 | Europe - 1918 |
|
$0.2267 / $0.4276 | Buy Now |
DISTI #
70083526
|
RS | Connector Soft Shell Universal MATE-N-LOK 4 Plug Nylon White 19 A | TE Connectivity 350779-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1872 |
|
$0.3350 / $0.5000 | Buy Now |
|
Future Electronics | MATE-N-LOK 4 Position Male Pin Crimp Positive Lock Free Hanging Housing Plug RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks Container: Box | 62068Box |
|
$0.2200 / $0.2350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350779-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350779-1
TE Connectivity
04P UMNL PLUG HSG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 350924-1; 770672-1 | |
Body Breadth | 0.58 inch | |
Body Depth | 1.079 inch | |
Body Length | 1.051 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 22.24 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL, V | |
Shell Material | POLYAMIDE | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 350779-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350779-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-350779-3 | Combination Line Connector, 4 Contact(s), Male, Crimp Terminal, Plug | TE Connectivity | 350779-1 vs 1-350779-3 |
1-350779-2 | Combination Line Connector, 4 Contact(s), Male, Crimp Terminal, Plug | TE Connectivity | 350779-1 vs 1-350779-2 |
350779-5 | Combination Line Connector, 4 Contact(s), Male, Crimp Terminal, Plug | TE Connectivity | 350779-1 vs 350779-5 |