Part Details for 35077 by Simpson Electric
Overview of 35077 by Simpson Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35077
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48F5570
|
Newark | Moving Iron Analog Panel Meter, Meter Function:Ac Current, Meter Range:0A To 100A, Panel Cutout Height:-, Panel Cutout Width:-, Product Range:-, Accuracy:+/-2 %, Current Meter Range:0-10 A, Meter Movement:Iron-Vane |Simpson 35077 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$138.6300 | Buy Now |
DISTI #
529-35077
|
Mouser Electronics | Analog Panel Meters 1359 0-10/5 AC A RoHS: Not Compliant | 0 |
|
$122.5500 / $138.6300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$122.4300 / $126.1800 | Buy Now |