There are no models available for this part yet.
Overview of 350766-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 350766-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26M8001
|
Newark | Header Connector, cable Mount, plug,3 Contacts, skt,0.25 Pitch, crimp Terminal, latch |Amp Te Connectivity 350766-2 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2850 | Buy Now | |
DISTI #
350766-2
|
Avnet Americas | Conn Housing PL 3 POS ST Cable Mount Bulk - Bulk (Alt: 350766-2) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
72000148
|
RS | Connector, 03P Umnl Plug Hsg Blk | TE Connectivity 350766-2 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3010 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2420 / $0.5068 | Buy Now | ||
DISTI #
350766-2
|
Avnet Abacus | Conn Housing PL 3 POS ST Cable Mount Bulk (Alt: 350766-2) RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.2420 / $0.5068 | Buy Now |
CAD Models for 350766-2 by TE Connectivity
Part Data Attributes for 350766-2 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Body Breadth
|
0.3 inch
|
Body Depth
|
1.07 inch
|
Body Length
|
0.8 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
600VAC V
|
Durability
|
50 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
WHITE
|
Insulator Material
|
POLYAMIDE
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.25 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LATCH
|
Mounting Option 2
|
LOCKING
|
Mounting Type
|
CABLE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Polarization Key
|
POLARIZED RIB(S)
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
3
|
UL Flammability Code
|
94V-0
|
Wire Size-Max
|
10 AWG
|
Wire Size-Min
|
30 AWG
|