-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15P UMNL HDR ASSY PC LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y1507
|
Newark | Pin & Socket Connectors 15P Umnl Hdr Assy Pc Lf |Amp Te Connectivity 350765-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 390 |
|
$7.6500 / $10.0800 | Buy Now |
DISTI #
18R3482
|
Newark | 15P Umnl Hdr Assy Pc Lf |Amp Te Connectivity 350765-5 Min Qty: 390 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1000 / $6.8100 | Buy Now |
DISTI #
A128759-ND
|
DigiKey | CONN SOCKET 15POS 0.25 GOLD PCB Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
39 In Stock |
|
$6.3800 / $9.8600 | Buy Now |
DISTI #
350765-5
|
Avnet Americas | Conn Power SKT 15 POS 6.35mm Solder ST Thru-Hole 15 Terminal 1 Port - Bulk (Alt: 350765-5) RoHS: Compliant Min Qty: 390 Package Multiple: 390 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$5.2864 / $6.3616 | Buy Now |
DISTI #
571-350765-5
|
Mouser Electronics | Pin & Socket Connectors 15P UMNL HDR ASSY PC LF RoHS: Compliant | 125 |
|
$6.3500 / $8.8100 | Buy Now |
DISTI #
72000170
|
RS | Connector, 15P Umnl Hdr Assy Pc Lf | TE Connectivity 350765-5 RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Container: Bulk | 0 |
|
$9.4900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 390 Package Multiple: 390 Container: Box | 0Box |
|
$5.2800 | Buy Now |
DISTI #
AMP350765-5
|
Heilind Electronics | 15P UMNL HDR ASSY PC LF | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP350765-5
|
Interstate Connecting Components | 15P UMNL HDR ASSY PC LF | 0 |
|
Buy Now | |
|
Master Electronics | 15P UMNL HDR ASSY PC LF RoHS: Compliant |
390 Partner Stock |
|
$6.2700 / $9.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350765-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350765-5
TE Connectivity
15P UMNL HDR ASSY PC LF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.18 inch | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 12A | |
Mating Contact Row Spacing | 0.25 inch | |
Mating Information | 1-480710-0 | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 36u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 12 A | |
Reference Standard | CSA, UL, V | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 350765-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350765-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
350765-4 | 15P UMNL HDR ASSY PC | TE Connectivity | 350765-5 vs 350765-4 |