-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
09P UMNL HDR ASSY PC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0347
|
Newark | Connector, Header, 9Pos, 3Row, 6.35Mm, No. Of Contacts:9Contacts, Product Range:Universal Mate-N-Lok Series, Connector Mounting:Through Hole Mount, Contact Termination Type:Through Hole, Pitch Spacing:6.35Mm, Gender:Receptacle Rohs Compliant: Yes |Amp Te Connectivity 350763-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 / $1.3300 | Buy Now |
DISTI #
A1498-ND
|
DigiKey | CONN HDR 9POS 0.25 TIN PCB Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
592 In Stock |
|
$0.6674 / $1.2400 | Buy Now |
DISTI #
350763-4
|
Avnet Americas | Conn Power SKT 9 POS 6.35mm Solder ST Thru-Hole 9 Terminal 1 Port - Bulk (Alt: 350763-4) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 11 Weeks, 6 Days Container: Bulk | 0 |
|
$0.6300 / $0.7582 | Buy Now |
DISTI #
571-3507634
|
Mouser Electronics | Pin & Socket Connectors 9 POS STD TAIL SOC RoHS: Compliant | 1219 |
|
$0.7870 / $1.2400 | Buy Now |
DISTI #
70083588
|
RS | Connector Soft Shell Universal MATE-N-LOK 9 Nylon Natural 19 A 600 VAC | TE Connectivity 350763-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 177 |
|
$1.2800 | Buy Now |
|
Future Electronics | Universal MATE-N-LOK 9 Position Three Row Through-Hole Straight Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.6500 / $0.8000 | Buy Now |
|
Future Electronics | Universal MATE-N-LOK 9 Position Three Row Through-Hole Straight Header RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.6500 / $0.7100 | Buy Now |
DISTI #
AMP350763-4
|
Heilind Electronics | 09P UMNL HDR ASSY PC | Americas - 0 in Stock900 On Order |
|
$0.7852 / $0.8475 | Buy Now |
|
Onlinecomponents.com | 09P UMNL HDR ASSY PC RoHS: Compliant |
900 In Stock |
|
$0.6510 / $0.9920 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 90 |
|
$0.7031 / $1.8750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350763-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350763-4
TE Connectivity
09P UMNL HDR ASSY PC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 0.8 inch | |
Body Depth | 0.55 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Arrangement | S0P9 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 13.344 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.25 inch | |
Mating Information | 1-480706-0 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 15 A | |
Reference Standard | CSA, UL, V | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | 2.224 N |