-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
03P UMNL HDR ASSY PC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F8424
|
Newark | Plug & Socket Connector, Header, 3 Position, 6.35Mm, Connector Systems:Wire-To-Board, Pitch Spacing:6.35Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole Straight, Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 350760-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 358 |
|
$0.4200 | Buy Now |
DISTI #
A1492-ND
|
DigiKey | CONN HDR 3POS 0.25 TIN PCB Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2765 In Stock |
|
$0.4174 / $0.8000 | Buy Now |
DISTI #
350760-4
|
Avnet Americas | Conn Power SKT 3 POS 6.35mm Solder ST Thru-Hole 3 Terminal 1 Port - Bulk (Alt: 350760-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 6 Days Container: Bulk | 1920 |
|
$0.3940 / $0.4741 | Buy Now |
DISTI #
92F8424
|
Avnet Americas | Conn Power SKT 3 POS 6.35mm Solder ST Thru-Hole 3 Terminal 1 Port - Bulk (Alt: 92F8424) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 6 Days Container: Bulk | 358 Partner Stock |
|
$0.7020 / $0.8600 | Buy Now |
DISTI #
571-3507604
|
Mouser Electronics | Pin & Socket Connectors 3 POS STD TAIL SOC RoHS: Compliant | 7215 |
|
$0.4770 / $0.9700 | Buy Now |
DISTI #
V36:1790_11892828
|
Arrow Electronics | Conn Wire to Board SKT 3 POS 6.35mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2149 | Americas - 4 |
|
$0.3725 / $0.5466 | Buy Now |
DISTI #
70084925
|
RS | HEADER ASSEMBLY, UNIVERSAL MATE-N-LOK, 3 POSITION, SOCKET, NATURAL, PCB | TE Connectivity 350760-4 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6100 / $0.7600 | RFQ |
|
Future Electronics | Universal MATE-N-LOK 3 Position Single Row Through-Hole Straight Header RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 3200 Lead time: 15 Weeks Container: Bag | 2400Bag |
|
$0.3950 | Buy Now |
|
Future Electronics | Universal MATE-N-LOK 3 Position Single Row Through-Hole Straight Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Bag | 23Bag |
|
$0.3850 / $0.4650 | Buy Now |
DISTI #
AMP350760-4
|
Heilind Electronics | 03P UMNL HDR ASSY PC | Americas - 8129 in Stock |
|
$0.4984 / $0.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350760-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350760-4
TE Connectivity
03P UMNL HDR ASSY PC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 0.3 inch | |
Body Depth | 0.8 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | 1-480700-0 | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 15 A | |
Reference Standard | CSA, UL, V | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |