-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
06P UMNL PIN HDR ASSY 94VO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y1502
|
Newark | Pin & Socket Connectors 6 Position Header Rohs Compliant: Yes |Amp Te Connectivity 350732-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$2.0400 / $2.3200 | Buy Now |
DISTI #
90F4970
|
Newark | Plug & Socket Connector, Header, 6 Position, 6.35Mm, Connector Systems:Wire-To-Board, Pitch Spacing:6.35Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole Straight, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 350732-1 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4200 / $1.5400 | Buy Now |
DISTI #
A25246-ND
|
DigiKey | CONN HEADER VERT 6POS 6.35MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
184 In Stock |
|
$0.9560 / $1.7100 | Buy Now |
DISTI #
350732-1
|
Avnet Americas | Conn Power HDR 6 POS 6.35mm Solder ST Thru-Hole 6 Terminal 1 Port - Bulk (Alt: 350732-1) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$0.9024 / $1.0860 | Buy Now |
DISTI #
571-3507321
|
Mouser Electronics | Pin & Socket Connectors 6 POSITION HEADER RoHS: Compliant | 727 |
|
$1.1000 / $2.0700 | Buy Now |
|
Future Electronics | MATE-N-LOK Series 6 Position 6.35 mm Pitch Dual Row Vertical Header Connector RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.9100 / $1.0500 | Buy Now |
|
Future Electronics | MATE-N-LOK Series 6 Position 6.35 mm Pitch Dual Row Vertical Header Connector RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.9100 / $0.9900 | Buy Now |
DISTI #
AMP350732-1
|
Heilind Electronics | 06P UMNL PIN HDR ASSY 94VO | Americas - 0 in Stock |
|
$1.1247 / $1.1766 | Buy Now |
|
Onlinecomponents.com | 06P UMNL PIN HDR ASSY 94VO RoHS: Compliant |
1108 In Stock |
|
$1.0600 / $1.6100 | Buy Now |
DISTI #
51519281
|
Verical | Conn Wire to Board HDR 6Power POS 6.35mm Solder ST Thru-Hole Bag RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 1100 |
|
$1.4053 / $2.1325 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350732-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350732-1
TE Connectivity
06P UMNL PIN HDR ASSY 94VO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.25 inch | |
Mating Information | 350715-1 | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 12 A | |
Reference Standard | UL, VDE | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |