-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
09P UMNL PLUG HSG UL94VO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC6602
|
Newark | Pin & Socket Connectors 09P Plug Ul94Vo |Amp Te Connectivity 350720-4 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 9767 |
|
$0.8080 | Buy Now |
DISTI #
96H6646
|
Newark | Plug And Socket Connector Housing, Product Range:Universal Mate-N-Lok Series, Gender:Plug, No. Of Positions:9Positions, Pitch Spacing:6.35Mm, For Use With:Universal Mate-N-Lok Connectors, Connector Mounting:Free Hanging Rohs Compliant: Yes |Amp Te Connectivity 350720-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8770 / $1.1700 | Buy Now |
DISTI #
A121997-ND
|
DigiKey | CONN PLUG HSG 9POS Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1187 In Stock |
|
$0.6087 / $1.0700 | Buy Now |
DISTI #
350720-4
|
Avnet Americas | Conn Housing PL 9 POS 6.35mm Crimp ST Cable Mount Loose Piece - Bulk (Alt: 350720-4) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 12 Weeks, 5 Days Container: Bulk | 0 |
|
$0.5495 / $0.6204 | Buy Now |
DISTI #
571-350720-4
|
Mouser Electronics | Pin & Socket Connectors 09P PLUG UL94VO RoHS: Compliant | 638 |
|
$0.6330 / $1.2900 | Buy Now |
DISTI #
70272877
|
RS | Universal MATE-N-LOK Series 6.35mm Pitch 9 Way 3 Row Male Straight PCB Housing | TE Connectivity 350720-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$0.8000 / $1.0700 | Buy Now |
|
Future Electronics | MATE-N-LOK Series 9 Position Latch Lock Male Cable Mount Straight Housing RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Bag | 0Bag |
|
$0.5100 / $0.5450 | Buy Now |
DISTI #
AMP350720-4
|
Heilind Electronics | 09P UMNL PLUG HSG UL94VO | Americas - 0 in Stock |
|
$0.6161 / $0.6714 | Buy Now |
|
Onlinecomponents.com | 09P UMNL PLUG HSG UL94VO RoHS: Compliant |
10917 In Stock |
|
$0.5850 / $0.9700 | Buy Now |
DISTI #
350720-4
|
TTI | Pin & Socket Connectors 09P PLUG UL94VO RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.5370 / $0.5810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350720-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350720-4
TE Connectivity
09P UMNL PLUG HSG UL94VO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 0.8 inch | |
Body Depth | 1.075 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 22.2 N | |
Insulation Diameter-Min | 0.032 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.25 inch | |
Mating Contact Row Spacing | 0.25 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED RIB(S) | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 10 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | 3.1136 N |
This table gives cross-reference parts and alternative options found for 350720-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350720-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2029314-1 | Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 350720-4 vs 2029314-1 |