-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
06P UMNL PLUG HSG UL94VO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R3480
|
Newark | Connector Housing, Plug, 6Pos, 6.35Mm, Product Range:Universal Mate-N-Lok Series, Gender:Plug, No. Of Positions:6Positions, Pitch Spacing:6.35Mm, For Use With:Amp Universal Mate-N-Lok Series Pin Contacts Rohs Compliant: Yes |Amp Te Connectivity 350715-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$0.6430 / $0.7600 | Buy Now |
DISTI #
A106313-ND
|
DigiKey | CONN PLUG HSG 6POS Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1002 In Stock |
|
$0.5742 / $1.0000 | Buy Now |
DISTI #
350715-4
|
Avnet Americas | Conn Housing PL 6 POS 6.35mm Crimp ST Cable Mount Loose Piece - Bulk (Alt: 350715-4) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 19 Weeks, 4 Days Container: Bulk | 0 |
|
$0.4933 / $0.5936 | Buy Now |
DISTI #
18R3480
|
Avnet Americas | Conn Housing PL 6 POS 6.35mm Crimp ST Cable Mount Loose Piece - Bulk (Alt: 18R3480) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 1 Days Container: Bulk | 3 Partner Stock |
|
$0.8260 | Buy Now |
DISTI #
571-350715-4
|
Mouser Electronics | Pin & Socket Connectors 06P PLUG UL94VO RoHS: Compliant | 321 |
|
$0.5740 / $1.0000 | Buy Now |
DISTI #
70285729
|
RS | Universal MATE-N-LOK Series 6.35mm Pitch 6 Way 2 Row Male Straight PCB Housing | TE Connectivity 350715-4 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6800 / $0.9700 | RFQ |
|
Future Electronics | MATE-N-LOK Series 6 Position Latch Lock Male Cable Mount Straight Housing RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$0.5000 / $0.5450 | Buy Now |
|
Future Electronics | MATE-N-LOK Series 6 Position Latch Lock Male Cable Mount Straight Housing RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$0.5100 / $0.5550 | Buy Now |
DISTI #
AMP350715-4
|
Heilind Electronics | 06P UMNL PLUG HSG UL94VO | Americas - 0 in Stock7500 On Order |
|
$0.5899 / $0.6635 | Buy Now |
|
Onlinecomponents.com | 06P UMNL PLUG HSG UL94VO RoHS: Compliant |
1815 In Stock |
|
$0.5100 / $0.8690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350715-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350715-4
TE Connectivity
06P UMNL PLUG HSG UL94VO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 22 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 0.55 inch | |
Body Depth | 1.075 inch | |
Body Length | 1.08 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3.5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 22.24 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.25 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.1136 N |
This table gives cross-reference parts and alternative options found for 350715-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350715-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-2336229-6 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 350715-4 vs 1-2336229-6 |
794816-1 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 350715-4 vs 794816-1 |
368576-6 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 350715-4 vs 368576-6 |
368576-2 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 350715-4 vs 368576-2 |
3-2336229-6 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 350715-4 vs 3-2336229-6 |
1-1644055-3 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 350715-4 vs 1-1644055-3 |