-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15P UMNL PIN HDR ASSY 94VO LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ3363
|
Newark | Pin&socket Connectors 15P Pin Hdr 94Vo |Amp Te Connectivity 350714-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 255 |
|
$7.3300 / $8.8700 | Buy Now |
DISTI #
A122430-ND
|
DigiKey | CONN HEADER VERT 15POS 6.35MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
422 In Stock |
|
$7.0743 / $10.5600 | Buy Now |
DISTI #
350714-4
|
Avnet Americas | Conn Power HDR 15 POS 6.35mm Solder ST Thru-Hole 15 Terminal 1 Port - Bulk (Alt: 350714-4) RoHS: Compliant Min Qty: 390 Package Multiple: 390 Lead time: 11 Weeks, 6 Days Container: Bulk | 0 |
|
$5.9036 / $7.1044 | Buy Now |
DISTI #
571-350714-4
|
Mouser Electronics | Pin & Socket Connectors 15P PIN HDR 94VO RoHS: Compliant | 14 |
|
$7.1500 / $10.0700 | Buy Now |
|
Future Electronics | Universal MATE-N-LOK 15 Position Three Row Through-Hole Straight Header RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 360 Container: Box | 60Box |
|
$2.6800 / $2.7600 | Buy Now |
|
Future Electronics | Universal MATE-N-LOK 15 Position Three Row Through-Hole Straight Header RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Container: Bag | 0Bag |
|
$6.3000 / $6.5800 | Buy Now |
|
Future Electronics | Universal MATE-N-LOK 15 Position Three Row Through-Hole Straight Header RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Container: Bag | 0Bag |
|
$6.2900 / $6.5700 | Buy Now |
DISTI #
AMP350714-4
|
Heilind Electronics | 15P UMNL PIN HDR ASSY 94VO LF | Americas - 194 in Stock |
|
$7.3575 / $7.4673 | Buy Now |
|
Onlinecomponents.com | 15P UMNL PIN HDR ASSY 94VO LF RoHS: Compliant |
823 In Stock |
|
$6.9000 / $10.5100 | Buy Now |
|
Quest Components | 15 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, SOLDER | 4 |
|
$6.6938 / $13.3875 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350714-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350714-4
TE Connectivity
15P UMNL PIN HDR ASSY 94VO LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 0.8 inch | |
Body Length | 1.05 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.25 inch | |
Mating Information | 350736-1 | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 36u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 12 A | |
Reference Standard | CSA, UL, V | |
Terminal Length | 0.124 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |