Part Details for 350714-2 by TE Connectivity
Overview of 350714-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 350714-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3883
|
Newark | 15P Umnl Pin Hdr Assy 94Vo |Amp Te Connectivity 350714-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8500 / $14.6600 | Buy Now |
DISTI #
A25229-ND
|
DigiKey | CONN HEADER VERT 15POS 6.35MM Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Power HDR 15 POS 6.35mm Solder ST Thru-Hole 15 Terminal 1 Port |
156 In Stock |
|
$9.2400 / $16.7200 | Buy Now |
|
Quest Components | 15 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, SOLDER | 14 |
|
$5.1863 / $10.3725 | Buy Now |
DISTI #
TE Connectivity 350714-2
|
PEI Genesis | Combination Line Connector, | 0 |
|
Buy Now | |
DISTI #
350714-2
|
Avnet Abacus | Universal MATE-N-LOK Pin Header Assembly 15-Position Gold Plated Phosphor Bronze Nylon Natural (Alt: 350714-2) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 45 |
|
$5.0000 / $7.6900 | Buy Now |
|
Master Electronics | Conn Power HDR 15 POS 6.35mm Solder ST Thru-Hole 15 Terminal 1 Port |
156 In Stock |
|
$9.2400 / $16.7200 | Buy Now |
Part Details for 350714-2
350714-2 CAD Models
350714-2 Part Data Attributes:
|
350714-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350714-2
TE Connectivity
15 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, SOLDER
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Additional Feature | MATE-N-LOK | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |