-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15P UMNL PIN HDR ASSY 94VO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ3362
|
Newark | Pin & Socket Connectors 15 P Pcb Vert Header |Amp Te Connectivity 350714-1 Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 157 |
|
$2.0500 / $2.2500 | Buy Now |
DISTI #
46WX559
|
Newark | Wire-To-Board Connector, Universal Mate-N-Lok Series, Through Hole, Header, 15, 6.35 Mm Rohs Compliant: Yes |Amp Te Connectivity 350714-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 955 |
|
$2.1000 / $2.8000 | Buy Now |
DISTI #
90F4964
|
Newark | Plug & Socket Connector, Header, 15 Position 6.35Mm, Connector Systems:Wire-To-Board, Pitch Spacing:6.35Mm, No. Of Rows:5Rows, No. Of Contacts:15Contacts, Contact Termination Type:Through Hole Straight, Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 350714-1 Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 / $2.5100 | Buy Now |
DISTI #
A14327-ND
|
DigiKey | CONN HEADER VERT 15POS 6.35MM Min Qty: 1 Lead time: 15 Weeks Container: Tray |
979 In Stock |
|
$1.5168 / $2.5200 | Buy Now |
DISTI #
350714-1
|
Avnet Americas | Conn Power HDR 15 POS 6.35mm Solder ST Thru-Hole 15 Terminal 1 Port - Bulk (Alt: 350714-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 1 Days Container: Bulk | 140 |
|
$1.2539 / $1.3285 | Buy Now |
DISTI #
571-3507141
|
Mouser Electronics | Pin & Socket Connectors 15 P PCB VERT HEADER RoHS: Compliant | 735 |
|
$1.6200 / $2.3900 | Buy Now |
DISTI #
70087379
|
RS | UNIV M-N-L HEADER, 15P UMNL PIN HDR ASSY 94VO | TE Connectivity 350714-1 RoHS: Compliant Min Qty: 390 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7200 / $2.4500 | RFQ |
|
Future Electronics | Universal MATE-N-LOK 15 Position Through-Hole Three Row Straight Header RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Container: Bag | 390Bag |
|
$1.3300 / $1.4000 | Buy Now |
|
Future Electronics | Universal MATE-N-LOK 15 Position Through-Hole Three Row Straight Header RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Container: Bag | 0Bag |
|
$1.2300 / $1.3000 | Buy Now |
DISTI #
AMP350714-1
|
Heilind Electronics | 15P UMNL PIN HDR ASSY 94VO | Americas - 20 in Stock292 On Order |
|
$1.6605 / $1.7372 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350714-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350714-1
TE Connectivity
15P UMNL PIN HDR ASSY 94VO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 0.8 inch | |
Body Length | 1.05 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Arrangement | S0P15 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 13.344 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.25 inch | |
Mating Information | 350736-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 12 A | |
Reference Standard | CSA, UL, V | |
Terminal Length | 0.124 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.224 N |