-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12P UMNL PIN HDR ASSY 94VO LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7513
|
Newark | Wtb Connector, Header, 12Pos, 3Row, Tht Rohs Compliant: Yes |Amp Te Connectivity 350713-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$5.2600 / $6.7500 | Buy Now |
DISTI #
98AC5114
|
Newark | 12P Umnl Pin Hdr Assy 94Vo Lf Rohs Compliant: Yes |Amp Te Connectivity 350713-4 Min Qty: 94 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$3.5000 / $4.2200 | Buy Now |
DISTI #
96Y1501
|
Newark | 12P Umnl Pin Hdr Assy 94Vo Lf Rohs Compliant: Yes |Amp Te Connectivity 350713-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 53 |
|
$5.0200 / $6.3400 | Buy Now |
DISTI #
52K4387
|
Newark | Plug & Socket Connector, Header, 12 Position 6.35Mm, Product Range:Universal Mate-N-Lok Series, No. Of Contacts:12Contacts, Gender:Header, Pitch Spacing:6.35Mm, Contact Termination Type:Through Hole, No. Of Rows:3 Row, Colour:White Rohs Compliant: Yes |Amp Te Connectivity 350713-4 Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3400 / $5.8000 | Buy Now |
DISTI #
A31754-ND
|
DigiKey | CONN HEADER VERT 12POS 6.35MM Min Qty: 1 Lead time: 15 Weeks Container: Tray |
285 In Stock |
|
$4.2550 / $6.5300 | Buy Now |
DISTI #
350713-4
|
Avnet Americas | Conn Power HDR 12 POS 6.35mm Solder ST Thru-Hole 1 Terminal 1 Port - Bulk (Alt: 350713-4) RoHS: Compliant Min Qty: 94 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Bulk | 15 |
|
$3.5008 / $4.2129 | Buy Now |
DISTI #
571-350713-4
|
Mouser Electronics | Pin & Socket Connectors HDR PIN 3X04C VRT V0 RoHS: Compliant | 294 |
|
$4.2400 / $7.1800 | Buy Now |
|
Future Electronics | Universal MATE-N-LOK 12 Position Three Row Through-Hole Straight Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 259Bag |
|
$3.8600 / $4.5000 | Buy Now |
|
Future Electronics | Universal MATE-N-LOK 12 Position Three Row Through-Hole Straight Header RoHS: Compliant pbFree: Yes Min Qty: 470 Package Multiple: 470 Container: Bag | 0Bag |
|
$3.8600 / $4.5000 | Buy Now |
DISTI #
AMP350713-4
|
Heilind Electronics | 12P UMNL PIN HDR ASSY 94VO LF | Americas - 0 in Stock15510 On Order |
|
$4.3630 / $4.4281 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350713-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350713-4
TE Connectivity
12P UMNL PIN HDR ASSY 94VO LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 0.8 inch | |
Body Length | 1.05 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Arrangement | S0P12 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Nickel/Gold (Sn/Ni/Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 13.344 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e2 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.25 inch | |
Mating Information | 350735-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 36u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 12 A | |
Reference Standard | CSA, UL, V | |
Terminal Length | 0.124 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.224 N |