-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
06P UMNL PIN HDR ASSY 94V0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46WX556
|
Newark | Wire-To-Board Connector, Vertical, Universal Mate-N-Lok Series, Through Hole, Header, 6, 6.35 Mm Rohs Compliant: Yes |Amp Te Connectivity 350711-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 716 |
|
$1.5700 / $2.3200 | Buy Now |
DISTI #
76AC6598
|
Newark | Pin & Socket Connectors 6 Pos Std Tail Pin |Amp Te Connectivity 350711-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$2.5800 | Buy Now |
DISTI #
A14322-ND
|
DigiKey | CONN HEADER VERT 6POS 6.35MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
781 In Stock |
|
$0.9440 / $1.6900 | Buy Now |
DISTI #
350711-1
|
Avnet Americas | Conn Power HDR 6 POS 6.35mm Solder ST Thru-Hole 6 Terminal 1 Port - Bulk (Alt: 350711-1) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 6 Days Container: Bulk | 170 |
|
$0.8911 / $1.0724 | Buy Now |
DISTI #
571-3507111
|
Mouser Electronics | Pin & Socket Connectors 6 POS STD TAIL PIN RoHS: Compliant | 1008 |
|
$1.0800 / $2.0500 | Buy Now |
DISTI #
70272851
|
RS | Conn, Header, Plug, 6 Pos, Univ MATE-N-LOK, Vertical, White | TE Connectivity 350711-1 RoHS: Compliant Min Qty: 45 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6600 / $2.0700 | RFQ |
|
Future Electronics | Universal MATE-N-LOK 6 Position Dual Row Through-Hole Straight Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 175Bag |
|
$0.8900 / $1.1100 | Buy Now |
|
Future Electronics | Universal MATE-N-LOK 6 Position Dual Row Through-Hole Straight Header RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.8900 / $0.9650 | Buy Now |
DISTI #
AMP350711-1
|
Heilind Electronics | 06P UMNL PIN HDR ASSY 94V0 | Americas - 0 in Stock |
|
$1.1106 / $1.1619 | Buy Now |
|
Onlinecomponents.com | Wire-To-Board Connector - Vertical - 6.35 mm - 6 Contacts - Header - Universal MATE-N-LOK Series. RoHS: Compliant |
3185 In Stock |
|
$0.8260 / $1.0110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350711-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350711-1
TE Connectivity
06P UMNL PIN HDR ASSY 94V0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 0.55 inch | |
Body Depth | 0.58 inch | |
Body Length | 0.8 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3.5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 22.24 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.25 inch | |
Mating Information | 350715-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | DETENT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 12 A | |
Reference Standard | CSA, UL, V | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.1136 N |
This table gives cross-reference parts and alternative options found for 350711-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350711-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1586174-1 | Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | 350711-1 vs 1586174-1 |