-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UMNL SPLIT PIN 24-18 PTPBR L/P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F4796
|
Newark | Contact, Pin, 24-18Awg, Crimp, Product Range:Universal Mate-N-Lok Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, For Use With:Universal Mate-N-Lok Housings Rohs Compliant: Yes |Amp Te Connectivity 350706-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3438 |
|
$0.1110 / $0.1310 | Buy Now |
DISTI #
95M2236
|
Newark | Contact, Universal Mate-N-Lok Series, Pin, 24 Awg, 18 Awg, Solder, Brass Rohs Compliant: Yes |Amp Te Connectivity 350706-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1230 / $0.1660 | Buy Now |
DISTI #
A1436-ND
|
DigiKey | CONN SPLIT PIN 18-24AWG CRMP TIN Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
6645 In Stock |
|
$0.0902 / $0.2000 | Buy Now |
DISTI #
350706-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 350706-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$0.0655 / $0.0718 | Buy Now |
DISTI #
90F4796
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 90F4796) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Bulk | 3648 Partner Stock |
|
$0.1220 / $0.2120 | Buy Now |
DISTI #
571-3507061
|
Mouser Electronics | Pin & Socket Connectors SPLIT PIN 24-18 BULK UMNL RoHS: Compliant | 15633 |
|
$0.0970 / $0.2600 | Buy Now |
DISTI #
70085185
|
RS | Contact, Universal, Pin, Crimp, 18AWG, Tin Plated Contacts, Mate-N-Lok Series | TE Connectivity 350706-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 690 |
|
$0.1370 / $0.2040 | Buy Now |
|
Future Electronics | Universal Mate-N-Lok 24-18 AWG Wire to Cable Crimp Split Pin Contact RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0848 / $0.1050 | Buy Now |
|
Future Electronics | Universal Mate-N-Lok 24-18 AWG Wire to Cable Crimp Split Pin Contact RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0848 / $0.1050 | Buy Now |
|
Bisco Industries | 117 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350706-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350706-1
TE Connectivity
UMNL SPLIT PIN 24-18 PTPBR L/P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CONTACT FINISH: TIN | |
Approvals | CSA; UL; VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.1 inch | |
Cable Entry-Min | 0.04 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Contact Style | SPLIT | |
Cross Section Area | 0.8 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 19 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Used With | UNIVERSAL MATE-N-LOK PLUG OR SOCKET HOUSING | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |