-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UMNL SPLIT PIN PTPPHBZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H1845
|
Newark | Umnl Split Pin Ptpphbz Rohs Compliant: Yes |Amp Te Connectivity 350700-3 Min Qty: 70000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1100 | Buy Now |
DISTI #
A104086CT-ND
|
DigiKey | CONN SPLIT PIN 14-20AWG CRMP TIN Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1932 In Stock |
|
$0.0906 / $0.2000 | Buy Now |
DISTI #
350700-3
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 350700-3) RoHS: Compliant Min Qty: 70000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0960 | Buy Now |
DISTI #
571-350700-3-CT
|
Mouser Electronics | Pin & Socket Connectors UMNL SPLIT PIN Cut Strip of 100 RoHS: Compliant | 0 |
|
$0.1730 | Order Now |
DISTI #
571-350700-3-MR
|
Mouser Electronics | Pin & Socket Connectors UMNL SPLIT PIN Reel of 1000 RoHS: Compliant | 0 |
|
$0.1440 | Order Now |
DISTI #
571-350700-3
|
Mouser Electronics | Pin & Socket Connectors UMNL SPLIT PIN Reel of 2500 RoHS: Compliant | 0 |
|
$0.0950 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 70000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0853 | Buy Now |
DISTI #
AMP350700-3
|
Heilind Electronics | UMNL SPLIT PIN PTPPHBZ | Americas - 0 in Stock |
|
$0.1065 | Buy Now |
|
Onlinecomponents.com | UMNL SPLIT PIN PTPPHBZ RoHS: Compliant |
70000 In Stock |
|
$0.0962 / $0.1241 | Buy Now |
|
Bristol Electronics | 1489 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350700-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350700-3
TE Connectivity
UMNL SPLIT PIN PTPPHBZ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL; VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.2 inch | |
Cable Entry-Min | 0.13 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Contact Style | SPLIT | |
Cross Section Area | 2 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 19 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Used With | UNIVERSAL MATE-N-LOK PLUG OR SOCKET HOUSING | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |