-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UMNL SPLIT PIN PTPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH0001
|
Newark | Contact, Pin, 20-14Awg, Crimp, Product Range:Universal Mate-N-Lok Series, Contact Plating:Tin Plated Contacts, Contact Material:Brass, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Min:20Awg Rohs Compliant: Yes |Amp Te Connectivity 350700-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 100 |
|
$0.0560 / $0.0610 | Buy Now |
DISTI #
90F3586
|
Newark | Umnl Split Pin Ptpbr Rohs Compliant: Yes |Amp Te Connectivity 350700-1 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 / $0.0600 | Buy Now |
DISTI #
42M3651
|
Newark | Contact, Split Pin, 20-14Awg, Crimp, Product Range:Universal Mate-N-Lok Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:20Awg Rohs Compliant: Yes |Amp Te Connectivity 350700-1 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0900 | Buy Now |
DISTI #
A25338CT-ND
|
DigiKey | CONN SPLIT PIN 14-20AWG CRMP TIN Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
20336 In Stock |
|
$0.0418 / $0.1300 | Buy Now |
DISTI #
65AH0001
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Product that comes on tape, but is not reeled (Alt: 65AH0001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 3 Days Container: Ammo Pack | 100 Partner Stock |
|
$0.0760 | Buy Now |
DISTI #
571-3507001
|
Mouser Electronics | Pin & Socket Connectors PIN 12-10 AWG Reel of 2500 RoHS: Compliant | 15000 |
|
$0.0460 / $0.0640 | Buy Now |
DISTI #
571-3507001-CT
|
Mouser Electronics | Pin & Socket Connectors PIN 20-14 AWG Cut Strip of 100 RoHS: Compliant | 1600 |
|
$0.0940 | Buy Now |
DISTI #
571-3507001-MR
|
Mouser Electronics | Pin & Socket Connectors PIN 12-10 AWG Reel of 1000 RoHS: Compliant | 0 |
|
$0.0770 | Order Now |
DISTI #
70087545
|
RS | UNIV MATE-N-LOK STRIP, UMNL SPLIT PIN PTPBR | TE Connectivity 350700-1 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0440 / $0.0630 | RFQ |
|
Future Electronics | Universal MATE-N-LOK 20-14 AWG Wire to Cable Crimp Pin Contact RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 80000Reel |
|
$0.0455 / $0.0515 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350700-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350700-1
TE Connectivity
UMNL SPLIT PIN PTPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 3 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL; VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.2 inch | |
Cable Entry-Min | 0.13 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Contact Style | SPLIT | |
Cross Section Area | 2 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 19 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Used With | UNIVERSAL MATE-N-LOK PLUG OR SOCKET HOUSING | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |