-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UMNL SOK 24-18 PTPBR L/P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B8247
|
Newark | Contact, Socket, 24-18Awg, Crimp, Product Range:Universal Mate-N-Lok Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:24Awg Rohs Compliant: Yes |Amp Te Connectivity 350689-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 122675 |
|
$0.1360 / $0.2650 | Buy Now |
DISTI #
95M2234
|
Newark | Contact, Socket, 24-18 Awg, Crimp, Product Range:Universal Mate-N-Lok Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, For Use With:Universal Mate-N-Lok Rohs Compliant: Yes |Amp Te Connectivity 350689-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 84620 |
|
$0.1510 / $0.2630 | Buy Now |
DISTI #
28AC9002
|
Newark | Contact, Socket, 24-18Awg, Crimp, Product Range:Universal Mate-N-Lok Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:24Awg Rohs Compliant: Yes |Amp Te Connectivity 350689-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0240 | Buy Now |
DISTI #
A1437-ND
|
DigiKey | CONN SOCKET 18-24AWG CRIMP TIN Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
45712 In Stock |
|
$0.1554 / $0.2800 | Buy Now |
DISTI #
350689-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 350689-1) RoHS: Compliant Min Qty: 45000 Package Multiple: 45000 Lead time: 3 Weeks, 0 Days Container: Bulk | 141000 Factory Stock |
|
$0.0907 | Buy Now |
DISTI #
33B8247
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 33B8247) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 2 Days Container: Bulk | 112152 Partner Stock |
|
$0.1830 / $0.2760 | Buy Now |
DISTI #
571-3506891
|
Mouser Electronics | Pin & Socket Connectors SOCKET 24-18 BULK RoHS: Compliant | 175090 |
|
$0.1080 / $0.3000 | Buy Now |
DISTI #
70083978
|
RS | Contact, Socket, Crimp, Tin Plated Contacts, 24-18AWG, Mate-N-Lok Series | TE Connectivity 350689-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 14080 |
|
$0.0360 / $0.0580 | Buy Now |
|
Future Electronics | Universal Mate-N-Lok Pre-Tin 24-18 AWG Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 97800Bag |
|
$0.1180 / $0.1390 | Buy Now |
|
Future Electronics | Universal Mate-N-Lok Pre-Tin 24-18 AWG Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350689-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350689-1
TE Connectivity
UMNL SOK 24-18 PTPBR L/P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CONTACT FINISH: TIN | |
Approvals | CSA; UL; VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.1 inch | |
Cable Entry-Min | 0.04 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Contact Style | ROUND PIN-SOCKET | |
Cross Section Area | 0.8 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 19 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Used With | UNIVERSAL MATE-N-LOK PLUG AND CAP HOUSING | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |