-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UMNL SPLIT PIN PTPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC6589
|
Newark | Umnl Split Pin Ptpbr |Amp Te Connectivity 350687-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 45000 |
|
$0.0500 | Buy Now |
DISTI #
35X2747
|
Newark | Contact, Universal Mate-N-Lok Series, Pin, 20 Awg, 14 Awg, Crimp, Brass Rohs Compliant: Yes |Amp Te Connectivity 350687-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 5000 |
|
$0.0400 / $0.0500 | Buy Now |
DISTI #
52R4168
|
Newark | Contact, Pin, 20-14Awg, Crimp, Product Range:Universal Mate-N-Lok Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:20Awg Rohs Compliant: Yes |Amp Te Connectivity 350687-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0550 / $0.1330 | Buy Now |
DISTI #
A100572CT-ND
|
DigiKey | CONN SPLIT PIN 14-20AWG CRMP TIN Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
151170 In Stock |
|
$0.0332 / $0.1000 | Buy Now |
DISTI #
350687-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip (Alt: 350687-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days | 15000255 Factory Stock |
|
$0.0334 / $0.0366 | Buy Now |
DISTI #
571-3506871
|
Mouser Electronics | Pin & Socket Connectors SOCKET 20-14 AWG Reel of 5000 RoHS: Compliant | 145000 |
|
$0.0330 / $0.0430 | Buy Now |
DISTI #
571-3506871-CT
|
Mouser Electronics | Pin & Socket Connectors SOCKET 20-14 AWG Cut Strip of 100 RoHS: Compliant | 4500 |
|
$0.0800 | Buy Now |
DISTI #
571-3506871-MR
|
Mouser Electronics | Pin & Socket Connectors SOCKET 20-14 AWG Reel of 1000 RoHS: Compliant | 0 |
|
$0.0630 | Order Now |
DISTI #
V36:1790_11892695
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 14-20AWG T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks Date Code: 2314 | Americas - 435000 |
|
$0.0273 / $0.0361 | Buy Now |
DISTI #
E02:0323_01934992
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 14-20AWG T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks Date Code: 2340 | Europe - 60000 |
|
$0.0299 / $0.0396 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350687-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350687-1
TE Connectivity
UMNL SPLIT PIN PTPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CONTACT FINISH: TIN | |
Approvals | CSA; UL; VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.13 inch | |
Cable Entry-Min | 0.06 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Contact Style | SPLIT | |
Cross Section Area | 2 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 19 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Used With | UNIVERSAL MATE-N-LOK PLUG OR SOCKET HOUSING | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |