-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M.R.RECEPTACLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H1843
|
Newark | M.r.receptacle Rohs Compliant: Yes |Amp Te Connectivity 350666-1 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4280 | Buy Now |
DISTI #
350666-1-ND
|
DigiKey | CONN SOCKET 18-26AWG CRIMP TIN Min Qty: 20000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3657 | Buy Now |
DISTI #
350666-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 350666-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 19 Weeks, 6 Days Container: Bulk | 0 |
|
$0.3877 | Buy Now |
DISTI #
571-350666-1
|
Mouser Electronics | Headers & Wire Housings SKT 26-18 PHBR/SN RoHS: Compliant | 0 |
|
$0.3650 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 | 0 |
|
$0.3450 | Buy Now |
DISTI #
AMP350666-1
|
Heilind Electronics | M.R.RECEPTACLE | Americas - 0 in Stock |
|
$0.4303 | Buy Now |
|
Onlinecomponents.com | M.R.RECEPTACLE RoHS: Compliant |
20323 In Stock |
|
$0.4023 / $0.6827 | Buy Now |
|
Quest Components | PHOSPHOR BRONZE, TIN FINISH, WIRE TERMINAL | 125 |
|
$0.3392 / $0.7269 | Buy Now |
|
Quest Components | PHOSPHOR BRONZE, TIN FINISH, WIRE TERMINAL | 3376 |
|
$0.7500 / $2.5000 | Buy Now |
DISTI #
350666-1
|
TTI | Headers & Wire Housings SKT 26-18 PHBR/SN Min Qty: 20000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.3550 / $0.3690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350666-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350666-1
TE Connectivity
M.R.RECEPTACLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.115 inch | |
Cable Entry-Min | 0.05 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Contact Style | ROUND PIN-SOCKET | |
Cross Section Area | 0.8 mm2 | |
DIN Conformance | NO | |
Design Use | POWER AND SIGNAL | |
Finish Thickness | 15.75 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 9 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |