Part Details for 35063642 by Aptiv PLC
Overview of 35063642 by Aptiv PLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35063642
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-35063642
|
Mouser Electronics | Automotive Connectors 6 way Female APEX 2.8 Sealed Light Grey CONN RoHS: Compliant | 1005 |
|
$4.6600 / $8.3200 | Buy Now |
|
Onlinecomponents.com | Connector - 6 Contact - Female - APEX 2.8 Sealed Light Grey RoHS: Compliant | 0 |
|
$0.7990 / $1.1650 | Buy Now |
DISTI #
35063642
|
TTI | Automotive Connectors 6 way Female APEX 2.8 Sealed Light Grey CONN RoHS: Compliant pbFree: Pb-Free Min Qty: 1100 Package Multiple: 1100 Container: Each |
Americas - 1100 In Stock |
|
$1.4600 | Buy Now |
DISTI #
35063642-B
|
TTI | Automotive Connectors ASM CONN 6 F APEX 2.8 SLD RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 810 In Stock |
|
$2.9100 | Buy Now |
DISTI #
35063642
|
Avnet Abacus | ASM CONN 6 F APEX 2.8 GRA LT SLD (Alt: 35063642) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |