Part Details for 35063084 by Aptiv PLC
Overview of 35063084 by Aptiv PLC
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35063084
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-35063084
|
Mouser Electronics | Automotive Connectors 2.8 Clean Body OCS Female SN Unsealed Terminal RoHS: Compliant | 14166 |
|
$0.0730 / $0.1600 | Buy Now |
DISTI #
VDP:6627_25469240
|
Arrow Electronics | Terminal F OCS 2.8 Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks | Americas - 10000 |
|
$0.0669 / $0.0704 | Buy Now |
|
Onlinecomponents.com | 2.8 Clean Body OCS Female SN Unsealed Terminal RoHS: Compliant | 0 |
|
$0.0517 / $0.0741 | Buy Now |
DISTI #
83635914
|
Verical | Terminal F OCS 2.8 Min Qty: 10000 Package Multiple: 10000 | Americas - 10000 |
|
$0.0669 / $0.0704 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 250 |
|
$0.4212 / $1.3162 | Buy Now |
DISTI #
35063084
|
TTI | Automotive Connectors 2.8 Clean Body OCS Female SN Unsealed Terminal RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 37500 In Stock |
|
$0.0560 | Buy Now |
DISTI #
35063084-L
|
TTI | Automotive Connectors TERMaF OCS 2.8 SN RoHS: Compliant pbFree: Pb-Free Min Qty: 125 Package Multiple: 125 Container: Each |
Americas - 1750 In Stock |
|
$0.1430 | Buy Now |
DISTI #
35063084-MR
|
TTI | Automotive Connectors TERM F OCS 2.8 SN RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
Buy Now |