Part Details for 35061 by Molex
Overview of 35061 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC8687
|
Newark | Sc062-Of Offset Eye Ecm3357 |Molex 35061 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$51.4600 | Buy Now |
DISTI #
29736463
|
Verical | Cable Accessories Support Grip Tin Bronze Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$35.0900 / $35.8000 | Buy Now |
DISTI #
10210346
|
TestEquity LLC | Molex 35061 Standard Duty Support Grip, Offset Eye, Closed Mesh, Single Weave, Cable Diameter 15.88-19.05mm (.625-.750"), Approximate Break Strength 435.45kg (960 lbs) | 4 |
|
$40.4800 | Buy Now |
DISTI #
35061
|
Waytek, Inc. | 2 GA Butt Connector Non-Insulated Seamless Min Qty: 10 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | 6329 |
|
$1.1076 / $1.5281 | Buy Now |