-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12P UMNL PIN HDR ASSY V2 NATL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K3372
|
Newark | 12P Umnl Pin Hdr Assy V2 Natl Rohs Compliant: Yes |Amp Te Connectivity 350587-1 Min Qty: 470 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $1.4800 | Buy Now |
DISTI #
A25310-ND
|
DigiKey | CONN HEADER VERT 12POS 6.35MM Min Qty: 1 Lead time: 16 Weeks Container: Tray |
329 In Stock |
|
$1.1312 / $1.8700 | Buy Now |
DISTI #
350587-1
|
Avnet Americas | Conn Power HDR 12 POS 6.35mm Solder ST Thru-Hole 12 Terminal 1 Port - Bulk (Alt: 350587-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 1 |
|
$0.9904 | Buy Now |
DISTI #
571-3505871
|
Mouser Electronics | Pin & Socket Connectors PIN HDR ASSY 12P RoHS: Compliant | 260 |
|
$1.2000 / $1.8700 | Buy Now |
DISTI #
72000377
|
RS | Connector, 12P Umnl Pin Hdr Assy V2 Natl | TE Connectivity 350587-1 RoHS: Not Compliant Min Qty: 420 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7900 | RFQ |
|
Future Electronics | Universal MATE-N-LOK 12 Position Three Row Through-Hole Straight Header RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 75 Container: Bag | 0Bag |
|
$0.9900 / $1.1400 | Buy Now |
|
Future Electronics | Universal MATE-N-LOK 12 Position Three Row Through-Hole Straight Header RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 75 Container: Bag | 0Bag |
|
$0.9900 / $1.1400 | Buy Now |
DISTI #
AMP350587-1
|
Heilind Electronics | 12P UMNL PIN HDR ASSY V2 NATL | Americas - 3 in Stock |
|
$1.2291 / $1.2859 | Buy Now |
|
Onlinecomponents.com | 12P UMNL PIN HDR ASSY V2 NATL RoHS: Compliant |
460 In Stock |
|
$1.2700 / $1.8800 | Buy Now |
|
Quest Components | COMBINATION LINE CONNECTOR, 12 CONTACT(S), MALE, SOLDER TERMINAL, PLUG | 71 |
|
$1.1082 / $1.8470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350587-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350587-1
TE Connectivity
12P UMNL PIN HDR ASSY V2 NATL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RATED CURRENT(POWER):12A | |
Body Breadth | 0.8 inch | |
Body Depth | 0.58 inch | |
Body Length | 1.05 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.25 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 12 A | |
Reference Standard | UL, VDE | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-2 |