-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
06P UMNL PIN HDR ASSY V2 LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3626
|
Newark | 06P Umnl Pin Hdr Assy V2 Lf |Amp Te Connectivity 350585-4 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9300 / $3.8900 | Buy Now |
DISTI #
A31751-ND
|
DigiKey | CONN HEADER VERT 6POS 6.35MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
947 In Stock |
|
$3.2055 / $4.9200 | Buy Now |
DISTI #
350585-4
|
Avnet Americas | Conn Power HDR 6 POS 6.35mm Solder ST Thru-Hole 6 Terminal 1 Port - Bulk (Alt: 350585-4) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$2.6373 / $3.1737 | Buy Now |
DISTI #
571-350585-4
|
Mouser Electronics | Pin & Socket Connectors HDR PIN 2X03C VRT V2 RoHS: Compliant | 739 |
|
$3.1700 / $4.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Bag | 0Bag |
|
$2.6300 | Buy Now |
DISTI #
AMP350585-4
|
Heilind Electronics | 06P UMNL PIN HDR ASSY V2 LF | Americas - 0 in Stock |
|
$3.2868 / $3.3864 | Buy Now |
|
Onlinecomponents.com | 06P UMNL PIN HDR ASSY V2 LF RoHS: Compliant |
541 In Stock |
|
$3.0600 / $4.8300 | Buy Now |
DISTI #
350585-4
|
TTI | Pin & Socket Connectors HDR PIN 2X03C VRT V2 Min Qty: 400 Package Multiple: 100 Container: Each | Americas - 0 |
|
$2.8400 / $2.9600 | Buy Now |
DISTI #
AMP350585-4
|
Interstate Connecting Components | 06P UMNL PIN HDR ASSY V2 LF | 0 |
|
$3.2868 / $3.3864 | Buy Now |
DISTI #
350585-4
|
Avnet Abacus | Conn Power HDR 6 POS 6.35mm Solder ST Thru-Hole 6 Terminal 1 Port (Alt: 350585-4) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350585-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350585-4
TE Connectivity
06P UMNL PIN HDR ASSY V2 LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.25 inch | |
Mating Information | 1-480704-0 | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 36u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 12 A | |
Reference Standard | UL, VDE | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 350585-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350585-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1586174-1 | Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | 350585-4 vs 1586174-1 |