-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
04P UMNL PIN HDR ASSY V2 NATL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y1494
|
Newark | Pin & Socket Connectors Vert Pin Hdr Assy 4P |Amp Te Connectivity 350584-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2700 |
|
$0.7570 / $1.1000 | Buy Now |
DISTI #
90F4974
|
Newark | Plug & Socket Connector, Header, 4 Position, 6.35Mm, Connector Systems:Wire-To-Board, Pitch Spacing:6.35Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Straight, Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 350584-1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7970 | Buy Now |
DISTI #
A25303-ND
|
DigiKey | CONN HEADER VERT 4POS 6.35MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3162 In Stock |
|
$0.5258 / $1.0100 | Buy Now |
DISTI #
350584-1
|
Avnet Americas | Conn Power HDR 4 POS 6.35mm Solder ST Thru-Hole 4 Terminal 1 Port - Bulk (Alt: 350584-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$0.5216 / $0.5889 | Buy Now |
DISTI #
571-3505841
|
Mouser Electronics | Pin & Socket Connectors VERT PIN HDR ASSY 4P RoHS: Compliant | 1120 |
|
$0.5900 / $1.0100 | Buy Now |
DISTI #
72000420
|
RS | Connector, 04P Umnl Pin Hdr Assy V2 Natl | TE Connectivity 350584-1 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8600 / $0.8900 | RFQ |
|
Future Electronics | Universal MATE-N-LOK 4 Position Through-Hole Single Row Straight Header RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Bag | 0Bag |
|
$0.4950 / $0.5700 | Buy Now |
|
Future Electronics | Universal MATE-N-LOK 4 Position Through-Hole Single Row Straight Header RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Bag | 0Bag |
|
$0.4950 / $0.5700 | Buy Now |
DISTI #
AMP350584-1
|
Heilind Electronics | 04P UMNL PIN HDR ASSY V2 NATL | Americas - 0 in Stock |
|
$0.6156 / $0.6279 | Buy Now |
|
Onlinecomponents.com | 04P UMNL PIN HDR ASSY V2 NATL RoHS: Compliant |
2725 In Stock |
|
$0.5130 / $0.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350584-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350584-1
TE Connectivity
04P UMNL PIN HDR ASSY V2 NATL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 12A | |
Mating Information | 1-480702-0 | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 12 A | |
Reference Standard | UL, VDE | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |