-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
03P UMNL PIN HDR ASSY V2 NATL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC6581
|
Newark | Pin & Socket Connectors Pcb Pin Hdr 3P |Amp Te Connectivity 350583-1 Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6000 | Buy Now |
DISTI #
90F4348
|
Newark | Plug & Socket Connector, Header, 3 Position, 6.35Mm, Connector Systems:Wire-To-Board, Pitch Spacing:6.35Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole Straight, Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 350583-1 Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6620 | Buy Now |
DISTI #
A25301-ND
|
DigiKey | CONN HEADER VERT 3POS 6.35MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3088 In Stock |
|
$0.3948 / $0.7800 | Buy Now |
DISTI #
350583-1
|
Avnet Americas | Conn Power HDR 3 POS 6.35mm Solder ST Thru-Hole 3 Terminal 1 Port - Bulk (Alt: 350583-1) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$0.3917 / $0.4422 | Buy Now |
DISTI #
571-3505831
|
Mouser Electronics | Pin & Socket Connectors PCB PIN HDR 3P RoHS: Compliant | 3750 |
|
$0.4520 / $0.7800 | Buy Now |
DISTI #
72000537
|
RS | Connector, 03P Umnl Pin Hdr Assy V2 Natl | TE Connectivity 350583-1 RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6500 / $0.6700 | RFQ |
|
Future Electronics | Universal MATE-N-LOK 3 Position Through-Hole Single Row Straight Header RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 3200 Container: Box | 0Box |
|
$0.3950 | Buy Now |
|
Future Electronics | Universal MATE-N-LOK 3 Position Through-Hole Single Row Straight Header RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 3200 Container: Box | 0Box |
|
$0.3950 | Buy Now |
DISTI #
AMP350583-1
|
Heilind Electronics | 03P UMNL PIN HDR ASSY V2 NATL | Americas - 102 in Stock |
|
$0.4622 / $0.4714 | Buy Now |
|
Onlinecomponents.com | 03P UMNL PIN HDR ASSY V2 NATL RoHS: Compliant | 0 |
|
$0.3921 / $0.8212 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350583-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350583-1
TE Connectivity
03P UMNL PIN HDR ASSY V2 NATL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 12A | |
Mating Information | 1-480700-0 | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 12 A | |
Reference Standard | UL, VDE | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 350583-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350583-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
794878-1 | Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | 350583-1 vs 794878-1 |