-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
02P UMNL PIN HDR ASSY V2 NATL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y1493
|
Newark | Pin & Socket Connectors Vert Pcb Pin Hdr 2P |Amp Te Connectivity 350582-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$0.5810 / $0.7710 | Buy Now |
DISTI #
90F4346
|
Newark | 02P Umnl Pin Hdr Assy V2 Natl Rohs Compliant: Yes |Amp Te Connectivity 350582-1 Min Qty: 3400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4220 / $0.4480 | Buy Now |
DISTI #
A25299-ND
|
DigiKey | CONN HEADER VERT 2POS 6.35MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
63 In Stock |
|
$0.3608 / $0.7200 | Buy Now |
DISTI #
350582-1
|
Avnet Americas | Conn Power HDR 2 POS 6.35mm Solder ST Thru-Hole 2 Terminal 1 Port - Bulk (Alt: 350582-1) RoHS: Compliant Min Qty: 3400 Package Multiple: 3400 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$0.3579 / $0.4041 | Buy Now |
DISTI #
571-3505821
|
Mouser Electronics | Pin & Socket Connectors VERT PCB PIN HDR 2P RoHS: Compliant | 4196 |
|
$0.3600 / $0.6100 | Buy Now |
DISTI #
72000265
|
RS | Connector, 02P Umnl Pin Hdr Assy V2 Natl | TE Connectivity 350582-1 RoHS: Not Compliant Min Qty: 3400 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7100 | RFQ |
|
Future Electronics | Universal MATE-N-LOK 2 Position Through-Hole Single Row Straight Header RoHS: Compliant pbFree: Yes Min Qty: 3400 Package Multiple: 3400 Container: Bag | 0Bag |
|
$0.3750 / $0.4350 | Buy Now |
|
Future Electronics | Universal MATE-N-LOK 2 Position Through-Hole Single Row Straight Header RoHS: Compliant pbFree: Yes Min Qty: 3400 Package Multiple: 3400 Container: Bag | 0Bag |
|
$0.3800 / $0.4400 | Buy Now |
DISTI #
AMP350582-1
|
Heilind Electronics | 02P UMNL PIN HDR ASSY V2 NATL | Americas - 0 in Stock |
|
$0.4224 / $0.4374 | Buy Now |
|
Onlinecomponents.com | 02P UMNL PIN HDR ASSY V2 NATL RoHS: Compliant |
2550 In Stock |
|
$0.3969 / $0.6378 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350582-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350582-1
TE Connectivity
02P UMNL PIN HDR ASSY V2 NATL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Depth | 0.58 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3.5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 22.24 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 12A | |
Mating Contact Pitch | 0.25 inch | |
Mating Information | 1-480698-0 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 12 A | |
Reference Standard | UL, VDE | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | 2.224 N |
This table gives cross-reference parts and alternative options found for 350582-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350582-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1586955-1 | Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | 350582-1 vs 1586955-1 |