-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UMNL SOK 24-18 PTPPHBZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC1541
|
Newark | 350570-3 Rohs Compliant: Yes |Amp Te Connectivity 350570-3 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 7500 |
|
$0.0720 / $0.0730 | Buy Now |
DISTI #
29AH8747
|
Newark | Contact, Socket, 24-18Awg, Crimp, Product Range:Universal Mate-N-Lok Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, For Use With:Amp Universal Mate-N-Lok Rohs Compliant: Yes |Amp Te Connectivity 350570-3 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 37500 |
|
$0.0740 / $0.0750 | Buy Now |
DISTI #
42AJ3355
|
Newark | Umnl Sok 24-18 Ptpphbz |Amp Te Connectivity 350570-3 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 15000 |
|
$0.0920 | Buy Now |
DISTI #
38AC3093
|
Newark | Contact, Socket, 24-18Awg, Crimp, Product Range:Universal Mate-N-Lok Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, For Use With:Amp Universal Mate-N-Lok Rohs Compliant: Yes |Amp Te Connectivity 350570-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 23132 |
|
$0.1280 / $0.1760 | Buy Now |
DISTI #
90F3613
|
Newark | Contact, Socket, 24-18Awg, Crimp, Product Range:Universal Mate-N-Lok Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:24Awg Rohs Compliant: Yes |Amp Te Connectivity 350570-3 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0740 | Buy Now |
DISTI #
41Y8348
|
Newark | Contact, Socket, 24-18Awg, Crimp, Product Range:Universal Mate-N-Lok Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:24Awg Rohs Compliant: Yes |Amp Te Connectivity 350570-3 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0610 / $0.0670 | Buy Now |
DISTI #
A25363CT-ND
|
DigiKey | CONN SOCKET 18-24AWG CRIMP TIN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
73772 In Stock |
|
$0.0540 / $0.1100 | Buy Now |
DISTI #
350570-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 350570-3) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 16 Weeks, 5 Days Container: Reel | 7500 |
|
$0.0512 | Buy Now |
DISTI #
571-3505703
|
Mouser Electronics | Pin & Socket Connectors 18-24G Sn SKT TERM RoHS: Compliant | 45000 |
|
$0.0570 / $0.0630 | Buy Now |
DISTI #
571-3505703-LP
|
Mouser Electronics | Pin & Socket Connectors 18-24G Sn SKT TERM Loose Piece RoHS: Compliant | 5184 |
|
$0.1480 / $0.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350570-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350570-3
TE Connectivity
UMNL SOK 24-18 PTPPHBZ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL; VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.1 inch | |
Cable Entry-Min | 0.04 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.82 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 19 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Used With | UNIVERSAL MATE-N-LOK PLUG OR SOCKET HOUSING | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |