-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MINI AMP-IN 22-18 PTPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H1831
|
Newark | Mini Amp-In 22-18 Ptpbr Rohs Compliant: Yes |Amp Te Connectivity 350566-3 Min Qty: 75000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0810 | Buy Now |
DISTI #
A123025CT-ND
|
DigiKey | CONN TERM WTB 18-22AWG TIN Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
57825 In Stock |
|
$0.0665 / $0.1600 | Buy Now |
DISTI #
350566-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 350566-3) RoHS: Compliant Min Qty: 75000 Package Multiple: 37500 Lead time: 23 Weeks, 6 Days Container: Reel | 0 |
|
$0.0704 | Buy Now |
DISTI #
571-350566-3
|
Mouser Electronics | Power to the Board MINI AMP-IN 22-18 PTPBR RoHS: Compliant | 0 |
|
$0.0690 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75000 Package Multiple: 37500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0626 | Buy Now |
DISTI #
AMP350566-3
|
Heilind Electronics | MINI AMP-IN 22-18 PTPBR | Americas - 0 in Stock |
|
$0.0782 / $0.0794 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 18-22AWG T/R RoHS: Compliant |
67500 In Stock |
|
$0.0640 / $0.0750 | Buy Now |
DISTI #
350566-3
|
TTI | Power to the Board MINI AMP-IN 22-18 PTPBR Min Qty: 75000 Package Multiple: 7500 Container: Reel | Americas - 0 |
|
$0.0640 / $0.0660 | Buy Now |
DISTI #
AMP350566-3
|
Interstate Connecting Components | MINI AMP-IN 22-18 PTPBR | 0 |
|
$0.0782 / $0.0794 | Buy Now |
DISTI #
350566-3
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Strip (Alt: 350566-3) RoHS: Compliant Min Qty: 75000 Package Multiple: 7500 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350566-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350566-3
TE Connectivity
MINI AMP-IN 22-18 PTPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 23 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL | |
Wire Cross Section | 0.9 mm2 | |
Wire Gauge | 18 AWG |